Images are for reference only
EDA Models

Multicomp MCWR04X7322FTL

Manufacturer
Mfr. Part #
MCWR04X7322FTL
LCSC Part #
C241281
Package
0402
Customer #
Key Attributes
RES 73.2kΩ ±1% 1/16W 0402
Description
62.5mW 73.2kΩ ±1% 0402 Chip Resistor - Surface Mount RoHS

Products Specifications

Show similar products (0) >
Type Description
Select All
Category Passives/Resistors/Chip Resistor - Surface Mount
Manufacturer Multicomp
Package 0402
Show similar products (0) >

Compliance & Export Codes

Type Details
RoHS
rohs icon
ECCN EAR99
CNHTS 8533211000
USHTS 8533210020
TARIC 8533210000
CAHTS 8533210000
BRHTS 85332110
INHTS 85332111
MXHTS 8533.21.01

Related Resources

Type Link
EDA Models

Additional Information

Type Details
Minimum 1
Multiple 1
Standard Packaging 10000
Sales Unit Piece
In-Stock: 9,773
9,773 Available for Immediate Shipping
Add to BOM List (Project)
Qty. Unit Price Ext. Price
1+
$ 0.0035 $ 0.01
10+
$ 0.0027 $ 0.03
30+
$ 0.0022 $ 0.07
100+
$ 0.002 $ 0.20
500+
$ 0.0018 $ 0.90
Standard Packaging 10000/Full Reel
Better price for more quantity?
$