Knowles 0603Y2500120FUT
| Manufacturer | |
| MPN | 0603Y2500120FUT |
| LCSC Part # | C2410708 |
| Packaging | 0603 |
| Customer # | |
| Key Attributes | 12pF ±1% 250V 0603 Ceramic Capacitors |
| Datasheet | Knowles 0603Y2500120FUT |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 0603 | |
| Capacitance | 12pF | |
| Temperature Coefficient | - | |
| Tolerance | ±1% | |
| Voltage Rating | 250V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 0603 | |
| Capacitance | 12pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | - | |
| Tolerance | ±1% | |
| Voltage Rating | 250V |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.7163 | $ 0.72 |
| 200+ | $ 0.2779 | $ 55.58 |
| 500+ | $ 0.2671 | $ 133.55 |
| 1,000+ | $ 0.2625 | $ 262.50 |
Standard Packaging4000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 0603 | |
| Capacitance | 12pF | |
| Temperature Coefficient | - | |
| Tolerance | ±1% | |
| Voltage Rating | 250V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 0603 | |
| Capacitance | 12pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | - | |
| Tolerance | ±1% | |
| Voltage Rating | 250V |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| CBR06C120FAGAC | KEMET | 0603 | 29 | $ 0.563 | ||
| QSCP251Q120F1GV001T | Johanson Dielectrics | 0603 | 0 | $ 0.5393 | ||
| 251R14S120FV4T | Johanson Dielectrics | 0603 | 0 | $ 0.2403 | ||
| 0603Y2500120FQT | Knowles | 0603 | 0 | $ 1.1453 | ||
| 0603J2500120FCR | Knowles | 0603 | 0 | $ 0.3751 | ||
| 0603J2500120FCT | Knowles | 0603 | 0 | $ 0.3096 | ||
| 0603Y2500120FCR | Knowles | 0603 | 0 | $ 0.3764 | ||
| 0603J2500120FFR | Knowles | 0603 | 0 | $ 0.548 | ||
| 0603Y2500120FFT | Knowles | 0603 | 0 | $ 0.6041 | ||
| 0603Y2500120FFR | Knowles | 0603 | 0 | $ 0.565 | ||
| 0603Y2500120FCT | Knowles | 0603 | 0 | $ 0.4143 | ||
| HC0603CG120F251 | Meritek | 0603 | 0 | $ 0.1047 | ||
| GRM1885C2E120FW07D | muRata | 0603 | 0 | $ 0.0561 | ||
| GQM1875C2E120FB12D | muRata | 0603 | 0 | $ 0.1317 | ||
| VJ0603D120FLPAC | VISHAY | 0603 | 0 | $ 0.6866 | ||
| VJ0603D120FXPAJ | VISHAY | 0603 | 0 | $ 0.7048 | ||
| VJ0603D120FXPAP | VISHAY | 0603 | 0 | $ 0.6866 | ||
| VJ0603D120FLPAP | VISHAY | 0603 | 0 | $ 0.6866 | ||
| VJ0603D120FLPAJ | VISHAY | 0603 | 0 | $ 0.6866 | ||
| CQ0603FRNPOYBN120 | YAGEO | 0603 | 0 | $ 0.274 |

