Knowles 1111Y6301P60BQT
| Manufacturer | |
| MPN | 1111Y6301P60BQT |
| LCSC Part # | C2410308 |
| Packaging | 1111 |
| Customer # | |
| Key Attributes | 1.6pF 630V 1111 Ceramic Capacitors |
| Datasheet | Knowles 1111Y6301P60BQT |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1111 | |
| Capacitance | 1.6pF | |
| Temperature Coefficient | - | |
| Voltage Rating | 630V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1111 |
| Type | Description | |
|---|---|---|
| Capacitance | 1.6pF | |
| Temperature Coefficient | - | |
| Voltage Rating | 630V |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.7193 | $ 0.72 |
| 200+ | $ 0.2794 | $ 55.88 |
| 500+ | $ 0.2686 | $ 134.30 |
| 1,000+ | $ 0.264 | $ 264.00 |
Standard Packaging1000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1111 | |
| Capacitance | 1.6pF | |
| Temperature Coefficient | - | |
| Voltage Rating | 630V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1111 |
| Type | Description | |
|---|---|---|
| Capacitance | 1.6pF | |
| Temperature Coefficient | - | |
| Voltage Rating | 630V |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 1111Y6301P60HQT | Knowles | 1111 | 0 | $ 2.0297 | ||
| 1111Y6301P60DQT | Knowles | 1111 | 0 | $ 0.7119 | ||
| 1111Y6301P60CQT | Knowles | 1111 | 0 | $ 0.7119 | ||
| 1111J6301P60DQT | Knowles | 1111 | 0 | $ 0.707 | ||
| 1111J6301P60BQT | Knowles | 1111 | 0 | $ 0.7332 | ||
| QEDB102Q1R6C1GV001E | Johanson Dielectrics | 1111 | 0 | $ 0.977 | ||
| QEDB102Q1R6A1GV001E | Johanson Dielectrics | 1111 | 0 | $ 1.7283 | ||
| QEDB102Q1R6B1GV001E | Johanson Dielectrics | 1111 | 0 | $ 1.0618 | ||
| C17AH1R6B-7UN-X1T | Knowles | 1111 | 0 | $ 1.6732 | ||
| C17AH1R6C-7ZN-X1T | Knowles | 1111 | 0 | $ 1.0897 |

