Knowles 1206J0500272FCR
| Manufacturer | |
| MPN | 1206J0500272FCR |
| LCSC Part # | C2408701 |
| Packaging | 1206 |
| Customer # | |
| Key Attributes | 2.7nF 50V 1206 Ceramic Capacitors |
| Datasheet | |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1206 | |
| Capacitance | 2.7nF | |
| Temperature Coefficient | - | |
| Voltage Rating | 50V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1206 |
| Type | Description | |
|---|---|---|
| Capacitance | 2.7nF | |
| Temperature Coefficient | - | |
| Voltage Rating | 50V |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.7163 | $ 0.72 |
| 200+ | $ 0.2779 | $ 55.58 |
| 500+ | $ 0.2686 | $ 134.30 |
| 1,000+ | $ 0.2625 | $ 262.50 |
Standard Packaging10000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1206 | |
| Capacitance | 2.7nF | |
| Temperature Coefficient | - | |
| Voltage Rating | 50V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1206 |
| Type | Description | |
|---|---|---|
| Capacitance | 2.7nF | |
| Temperature Coefficient | - | |
| Voltage Rating | 50V |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| CC1206JRNPO9BN272 | YAGEO | 1206 | 11,180 | $ 0.0455 | ||
| 1206B272K500NT | FH | 1206 | 4,040 | $ 0.0255 | ||
| TCC1206X7R272K500DT | CCTC | 1206 | 3,950 | $ 0.0154 | ||
| CC1206GRNPO9BN272 | YAGEO | 1206 | 790 | $ 0.0403 | ||
| CC1206FRNPO9BN272 | YAGEO | 1206 | 640 | $ 0.0977 | ||
| 12065C272K4T2A | Kyocera AVX | 1206 | 0 | $ 0.0228 | ||
| VJ1206A272KLAAJ32 | VISHAY | 1206 | 0 | $ 0.5325 | ||
| FN31N272J500PXG | PSA | 1206 | 0 | $ 0.0486 | ||
| AC1206JRNPO9BN272 | YAGEO | 1206 | 0 | $ 0.031 | ||
| CC1206KRX7R9BB272 | YAGEO | 1206 | 0 | $ 0.0234 |

