STE Q09F1D222MN0B0S0N0
| Manufacturer |
STE
Asian Brands |
| Mfr. Part # | Q09F1D222MN0B0S0N0 |
| LCSC Part # | C240866 |
| Package | Through Hole,P=10mm |
| Customer # | |
| Key Attributes | CAP SAFETY 2.2nF ±20% 400V TH |
| Description | 400V 2.2nF Y1 ±20% Through Hole,P=10mm Ceramic Capacitors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | STE | |
| Package | Through Hole,P=10mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532909000 |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
In-Stock:
30,340 
30,340
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
10+ | $ 0.0461 | $ 0.46 |
100+ | $ 0.0375 | $ 3.75 |
500+ | $ 0.0302 | $ 15.10 |
1,000+ | $ 0.027 | $ 27.00 |
5,000+ | $ 0.0244 | $ 122.00 |
10,000+ | $ 0.0232 | $ 232.00 |
Standard Packaging 500/Full
Bag | ||
Better price for more quantity?
$