Knowles 1812J0100272JCT
| Manufacturer | |
| MPN | 1812J0100272JCT |
| LCSC Part # | C2408247 |
| Packaging | 1812 |
| Customer # | |
| Key Attributes | 2.7nF 10V 1812 Ceramic Capacitors |
| Datasheet | |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1812 | |
| Capacitance | 2.7nF | |
| Temperature Coefficient | - | |
| Voltage Rating | 10V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1812 |
| Type | Description | |
|---|---|---|
| Capacitance | 2.7nF | |
| Temperature Coefficient | - | |
| Voltage Rating | 10V |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.7116 | $ 0.71 |
| 200+ | $ 0.2763 | $ 55.26 |
| 500+ | $ 0.2655 | $ 132.75 |
| 1,000+ | $ 0.2609 | $ 260.90 |
Standard Packaging500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1812 | |
| Capacitance | 2.7nF | |
| Temperature Coefficient | - | |
| Voltage Rating | 10V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1812 |
| Type | Description | |
|---|---|---|
| Capacitance | 2.7nF | |
| Temperature Coefficient | - | |
| Voltage Rating | 10V |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 1812J0100272GCT | Knowles | 1812 | 0 | $ 1.9093 | ||
| 1812Y0100272FCR | Knowles | 1812 | 0 | $ 3.5145 | ||
| 1812J0100272FCR | Knowles | 1812 | 0 | $ 3.4096 | ||
| 1812J0100272JCR | Knowles | 1812 | 0 | $ 0.6406 | ||
| 1812Y0100272JCR | Knowles | 1812 | 0 | $ 0.6533 | ||
| 1812J0100272KCT | Knowles | 1812 | 0 | $ 0.6746 | ||
| 1812Y0100272JCT | Knowles | 1812 | 0 | $ 0.6838 | ||
| 1812Y0100272KCT | Knowles | 1812 | 0 | $ 0.6499 | ||
| 1812J0160272GCT | Knowles | 1812 | 0 | $ 1.9093 | ||
| 1812J0160272GFT | Knowles | 1812 | 0 | $ 1.3699 |

