Knowles 1808JA250152KXRSP
| Manufacturer | |
| MPN | 1808JA250152KXRSP |
| LCSC Part # | C2407408 |
| Packaging | 1808 |
| Customer # | |
| Key Attributes | 1.5nF ±10% 250V 1808 Ceramic Capacitors |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1808 | |
| Capacitance | 1.5nF | |
| Temperature Coefficient | - | |
| Tolerance | ±10% | |
| Voltage Rating | 250V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1808 | |
| Capacitance | 1.5nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | - | |
| Tolerance | ±10% | |
| Voltage Rating | 250V |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.6916 | $ 0.69 |
| 200+ | $ 0.2686 | $ 53.72 |
| 500+ | $ 0.2594 | $ 129.70 |
| 1,000+ | $ 0.2547 | $ 254.70 |
Standard Packaging6000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1808 | |
| Capacitance | 1.5nF | |
| Temperature Coefficient | - | |
| Tolerance | ±10% | |
| Voltage Rating | 250V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1808 | |
| Capacitance | 1.5nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | - | |
| Tolerance | ±10% | |
| Voltage Rating | 250V |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 1808YA250152KJTUYX | Knowles | 1808 | 0 | $ 0.2417 | ||
| 1808JA250152KJRUYX | Knowles | 1808 | 0 | $ 0.8906 | ||
| 1808YA250152KSTUYX | Knowles | 1808 | 0 | $ 0.2795 | ||
| 1808JA250152KSRUYX | Knowles | 1808 | 0 | $ 1.0484 | ||
| 1808JA250152KJRUYS | Knowles | 1808 | 0 | $ 0.9149 | ||
| 1808YA250152KJRUYX | Knowles | 1808 | 0 | $ 1.1032 | ||
| 1808JA250152KJTUYX | Knowles | 1808 | 0 | $ 0.2077 | ||
| 1808JA250152KJTU2X | Knowles | 1808 | 0 | $ 0.1652 | ||
| 1808JA250152KSRUYS | Knowles | 1808 | 0 | $ 1.1254 | ||
| 1808JA250152KSTUYS | Knowles | 1808 | 0 | $ 1.1819 | ||
| 1808YA250152KSRUYX | Knowles | 1808 | 0 | $ 1.2381 | ||
| 1808YA250152KJRUYS | Knowles | 1808 | 0 | $ 1.0818 | ||
| 1808Y2500152KXR | Knowles | 1808 | 0 | $ 0.2445 | ||
| 1808J2500152KXT | Knowles | 1808 | 0 | $ 0.1619 | ||
| 1808Y2500152KXT | Knowles | 1808 | 0 | $ 0.1619 | ||
| 1808J2500152KCR | Knowles | 1808 | 0 | $ 0.2954 | ||
| 1808Y2500152KCR | Knowles | 1808 | 0 | $ 0.3062 | ||
| 1808J2500152KCT | Knowles | 1808 | 0 | $ 0.1619 | ||
| 1808Y2500152KCT | Knowles | 1808 | 0 | $ 0.1813 | ||
| 1808J2500152KDR | Knowles | 1808 | 0 | $ 0.3482 |

