huawei group LP2P471VP450N55CE0HM
| Manufacturer |
huawei group
Asian Brands |
| Mfr. Part # | LP2P471VP450N55CE0HM |
| LCSC Part # | C240421 |
| Package | Through Hole,D22xL45mm |
| Customer # | |
| Key Attributes | CAP ALUM 470uF ±20% 220V TH |
| Description | 470uF ±20% 220V Aluminum Electrolytic Capacitors Through Hole,D22xL45mm 2000hrs@85℃ |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | huawei group | |
| Package | Through Hole,D22xL45mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 100 |
| Sales Unit | Piece |
In-Stock:
928
928
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 1.2663 | $ 1.27 |
10+ | $ 1.1541 | $ 11.54 |
30+ | $ 1.0918 | $ 32.75 |
100+ | $ 1.0217 | $ 102.17 |
500+ | $ 0.9921 | $ 496.05 |
1,000+ | $ 0.9781 | $ 978.10 |
2,000+ | $ 0.9657 | $ 1931.40 |
4,000+ | $ 0.9594 | $ 3837.60 |
Standard Packaging 100/Full
Box | ||
Better price for more quantity?
$