Knowles 1812J2K50821MXT
| Manufacturer | |
| MPN | 1812J2K50821MXT |
| LCSC Part # | C2402748 |
| Packaging | 1812 |
| Customer # | |
| Key Attributes | 820pF X7R ±20% 2.5kV 1812 Ceramic Capacitors RoHS |
| Datasheet | Knowles 1812J2K50821MXT |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1812 | |
| Capacitance | 820pF | |
| Temperature Coefficient | X7R | |
| Tolerance | ±20% | |
| Voltage Rating | 2.5kV |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1812 | |
| Capacitance | 820pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X7R | |
| Tolerance | ±20% | |
| Voltage Rating | 2.5kV |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.279 | $ 0.28 |
| 200+ | $ 0.108 | $ 21.60 |
| 500+ | $ 0.1042 | $ 52.10 |
| 1,000+ | $ 0.1023 | $ 102.30 |
Standard Packaging500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1812 | |
| Capacitance | 820pF | |
| Temperature Coefficient | X7R | |
| Tolerance | ±20% | |
| Voltage Rating | 2.5kV |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1812 | |
| Capacitance | 820pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X7R | |
| Tolerance | ±20% | |
| Voltage Rating | 2.5kV |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 1812Y2K50821MXT | Knowles | 1812 | 0 | $ 0.3175 | ||
| 1812J3K00821MXT | Knowles | 1812 | 0 | $ 0.2374 | ||
| 1812Y3K00821MXT | Knowles | 1812 | 0 | $ 0.2797 | ||
| 1812Y4K00821MXT | Knowles | 1812 | 0 | $ 0.2797 | ||
| 1812J4K00821MXT | Knowles | 1812 | 0 | $ 0.2374 | ||
| 1812Y5K00821MXT | Knowles | 1812 | 0 | $ 0.4592 | ||
| 1812J5K00821MXT | Knowles | 1812 | 0 | $ 0.4598 | ||
| 1812Y6K00821MXT | Knowles | 1812 | 0 | $ 0.555 | ||
| 1812J6K00821MXT | Knowles | 1812 | 0 | $ 0.555 | ||
| HV1812Y821MXHATHV | VISHAY | 1812 | 0 | $ 0.319 | ||
| HV1812Y821MXHARHV | VISHAY | 1812 | 0 | $ 1.3365 | ||
| HV1812Y821MXVARHV | VISHAY | 1812 | 0 | $ 0.395 | ||
| HV1812Y821MXVATHV | VISHAY | 1812 | 0 | $ 0.4028 | ||
| HV1812Y821MXMARHV | VISHAY | 1812 | 0 | $ 0.612 | ||
| HV1812Y821MXMATHV | VISHAY | 1812 | 0 | $ 0.8213 | ||
| 1812B821M302CT | Walsin | 1812 | 0 | $ 0.1134 | ||
| 1812J2K50821KXT | Knowles | 1812 | 0 | $ 0.2886 | ||
| 1812Y2K50821KXT | Knowles | 1812 | 0 | $ 0.3217 | ||
| HV1812Y821KXHATHV | VISHAY | 1812 | 0 | $ 0.319 | ||
| VJ1812Y821KBHAT4X | VISHAY | 1812 | 0 | $ 0.4182 |

