Knowles 1812J0630392MXT
| Manufacturer | |
| MPN | 1812J0630392MXT |
| LCSC Part # | C2399893 |
| Packaging | 1812 |
| Customer # | |
| Key Attributes | 3.9nF X7R ±20% 63V 1812 Ceramic Capacitors RoHS |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1812 | |
| Capacitance | 3.9nF | |
| Temperature Coefficient | X7R | |
| Tolerance | ±20% | |
| Voltage Rating | 63V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1812 | |
| Capacitance | 3.9nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X7R | |
| Tolerance | ±20% | |
| Voltage Rating | 63V |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.1719 | $ 0.17 |
| 200+ | $ 0.0666 | $ 13.32 |
| 500+ | $ 0.0642 | $ 32.10 |
| 1,000+ | $ 0.0631 | $ 63.10 |
Standard Packaging500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1812 | |
| Capacitance | 3.9nF | |
| Temperature Coefficient | X7R | |
| Tolerance | ±20% | |
| Voltage Rating | 63V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1812 | |
| Capacitance | 3.9nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X7R | |
| Tolerance | ±20% | |
| Voltage Rating | 63V |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 1812Y0630392MET | Knowles | 1812 | 0 | $ 0.321 | ||
| 1812Y0630392MXT | Knowles | 1812 | 0 | $ 0.2249 | ||
| 1812J1000392MXT | Knowles | 1812 | 0 | $ 0.1719 | ||
| 1812Y1000392MET | Knowles | 1812 | 0 | $ 0.3563 | ||
| 1812Y2000392MXR | Knowles | 1812 | 0 | $ 0.9261 | ||
| 1812Y2000392MXT | Knowles | 1812 | 0 | $ 0.2101 | ||
| 1812J2000392MXT | Knowles | 1812 | 0 | $ 0.1719 | ||
| 1812Y2000392MET | Knowles | 1812 | 0 | $ 0.3639 | ||
| 1812YA250392MJTUYS | Knowles | 1812 | 0 | $ 0.3831 | ||
| 1812JA250392MSTUYX | Knowles | 1812 | 0 | $ 2.3016 | ||
| 1812YA250392MJTUYX | Knowles | 1812 | 0 | $ 0.371 | ||
| 1812JA250392MJRUYS | Knowles | 1812 | 0 | $ 1.9825 | ||
| 1812JA250392MSTUYS | Knowles | 1812 | 0 | $ 2.382 | ||
| 1812YA250392MSRUYX | Knowles | 1812 | 0 | $ 2.4457 | ||
| 1812JA250392MJTUYX | Knowles | 1812 | 0 | $ 0.324 | ||
| 1812JA250392MJRUYX | Knowles | 1812 | 0 | $ 1.8298 | ||
| 1812JA250392MSRUYS | Knowles | 1812 | 0 | $ 2.2121 | ||
| 1812YA250392MSTUYX | Knowles | 1812 | 0 | $ 0.4331 | ||
| 1812YA250392MJRUYX | Knowles | 1812 | 0 | $ 2.0953 | ||
| 1812Y2500392MXT | Knowles | 1812 | 0 | $ 0.2101 |

