MAXIM MAX706SESA+T
| Manufacturer | |
| Mfr. Part # | MAX706SESA+T |
| LCSC Part # | C23991 |
| Package | SOIC-8 |
| Customer # | |
| Key Attributes | +3V Voltage Monitoring, Low-Cost Supervisory Circuits |
| Description | 200ms Active Low 2.7V~5.5V 1 SOIC-8 Supervisors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Supervisors | |
| Manufacturer | MAXIM | |
| Package | SOIC-8 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
In-Stock:
13,037 
13,037
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 1.01 | $ 1.01 |
10+ | $ 0.8369 | $ 8.37 |
30+ | $ 0.7511 | $ 22.53 |
100+ | $ 0.6654 | $ 66.54 |
500+ | $ 0.5304 | $ 265.20 |
1,000+ | $ 0.5034 | $ 503.40 |
Standard Packaging 2500/Full
Reel | ||
Better price for more quantity?
$