LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
MAXIM MAX823SEUK+T product image
  • MAX823SEUK+T thumbnail 1
  • MAX823SEUK+T thumbnail 2
  • MAX823SEUK+T thumbnail 3
  • Pinout
  • Footprint
Images for reference only

MAXIM MAX823SEUK+TRoHS

Manufacturer
MPN
MAX823SEUK+T
LCSC Part #
C239902
Packaging
SOT-23-5L
Customer #
Key Attributes
5-Pin Microprocessor Supervisory Circuits With Watchdog Timer and Manual Reset
Datasheetpdf iconMAXIM MAX823SEUK+T
In-Stock: 4,774
4,774 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 1.1983$ 1.20
10+$ 1.0153$ 10.15
30+$ 0.9133$ 27.40
100+$ 0.8$ 80.00
500+$ 0.6996$ 349.80
1,000+$ 0.6769$ 676.90
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Supervisors
ManufacturerMAXIM
PackagingSOT-23-5L
Operating Temperature-40℃~+125℃
Reset Timeout200ms
output typeOpen-drain
Reset Active LevelActive Low
Voltage - Supply3V~3.6V
ChipTypeVoltage monitor
Threshold Voltage2.32V
FunctionWatchdog timer;Manual reset input
Number of Voltages Monitored1

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging2500
Sales UnitPiece

Features

AI Translation
  • 5-pin SOT23 and SC70 packages
  • Combine reset output, watchdog, and manual reset input functions
  • Significantly improve system reliability and accuracy compared to separate ICs or discrete components
  • Specifically designed to ignore fast transients on VCC
  • Seven preprogrammed reset threshold voltages are available
  • All three devices have an active-low reset output, which is guaranteed to be in the correct state for VCC down to 1V
  • The MAX823 offers a watchdog input and manual reset input
  • The MAX824 offers a watchdog input and a complementary active-high reset
  • The MAX825 offers a manual reset input and a complementary active-high reset
  • Operating Current: GH A (MAX823L/M) (SC70), 2μA (MAX825T/S/R/Z/Y) (SC70)
  • Fully Specified Over Temperature
  • 140ms min Power-On Reset
  • Guaranteed RESET Valid to Vcc = 1V
  • Power-Supply Transient Immunity
  • Watchdog Timer with 1.6s Timeout (MAX823/MAX824)
  • Manual Reset Input (MAX823/MAX825)
  • No External Components

Applications

AI Translation
  • Computers and Controllers
  • Embedded Controllers
  • Intelligent Instruments
  • Automotive Systems
  • Critical μP Monitoring
  • Portable/Battery-Powered Equipment