LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
8% OFF
MAXIM MAX4238AUT+T product image
  • MAX4238AUT+T thumbnail 1
  • MAX4238AUT+T thumbnail 2
  • MAX4238AUT+T thumbnail 3
  • Pinout
  • Footprint
Images for reference only

MAXIM MAX4238AUT+TRoHS

Manufacturer
MPN
MAX4238AUT+T
LCSC Part #
C239900
Packaging
SOT-23-6
Customer #
Key Attributes
Ultra-Low Offset/Drift, Low-Noise, Precision SOT23 Amplifiers
Datasheetpdf iconMAXIM MAX4238AUT+T
In-Stock: 798
798 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 1.6296$ 1.4993$ 1.50
10+$ 1.3661$ 1.2569$ 12.57
30+$ 1.2214$ 1.1237$ 33.71
100+$ 1.0571$ 0.9726$ 97.26
500+$ 0.9856$ 0.9068$ 453.40
1,000+$ 0.9514$ 0.8753$ 875.30
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps
ManufacturerMAXIM
PackagingSOT-23-6
Number of Channels1
Vos - Input Offset Voltage100nV
Slew Rate0.35V/us
Input Offset Current(Ios)2uA
FeaturesEnable/shutdown function;Zero drift / auto-zero;Built-in compensation
Operating Temperature-40℃~+125℃
Common Mode Rejection Ratio(CMRR)140dB
Ib - Input Bias Current1pA
Output Current40mA
Input Offset Voltage Drift(Vos TC)10nV/℃
Quiescent Current600uA
Gain Bandwidth Product1MHz
Input Voltage Noise Density30nV/√Hz@1kHz
Rail to RailRail-to-rail output
Single Supply2.7V~5.5V

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging2500
Sales UnitPiece

Introduction

AI Translation

The MAX4238/MAX4239 are low-noise, low-drift, ultrahigh precision amplifiers that offer near-zero DC offset and drift through the use of patented autocorrelating zeroing techniques. This method constantly measures and compensates the input offset, eliminating drift over time and temperature and the effect of 1/f noise. Both devices feature rail-to-rail outputs, operate from a single 2.7V to 5.5V supply, and consume only 600μμ. An activelow shutdown mode decreases supply current to 0.1μA. The MAX4238 is unity-gain stable with a gain-bandwidth product of 1MHz, while the decompensated MAX4239 is stable with Av ≥ 10V/V and a GBWP of 6.5MHz. The MAX4238/MAX4239 are available in 8-pin narrow SO, 6-pin TDFN and SOT23 packages.

Features

AI Translation
  • DC Performance Ideal for High-Precision Sensor Interface
  • Ultra-Low, 0.1μV Offset Voltage
  • 2.0μV (max) at +25°C
  • 2.5μV (max) at -40°C to +85°C
  • 3.5μV (max) at -40°C to +125°C
  • Low 10nV/°C Drift
  • Low Noise: 1.5μVPP from DC to 10Hz
  • 150dB AVOL, 140dB PSRR, 140dB CMRR
  • High Gain-Bandwidth Product
  • 1MHz (MAX4238)
  • 6.5MHz (MAX4239)
  • Ground-Sensing Input
  • Rail-to-Rail Output (RL = 1kΩ)
  • Low Power Consumption Reduces System Power
  • Single 2.7V to 5.5V Supply Voltage Range
  • 600μμ Supply Current
  • 0.1μA Shutdown Mode
  • AEC-Q100 Qualified

Applications

AI Translation
  • Thermocouples
  • Strain Gauges
  • Electronic Scales
  • Medical Instrumentation
  • Instrumentation Amplifiers