LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ROHM BD69730FV-GE2 product image
  • BD69730FV-GE2 thumbnail 1
  • BD69730FV-GE2 thumbnail 2
  • BD69730FV-GE2 thumbnail 3
  • Pinout Diagram
  • Footprint Diagram
Images for reference only

ROHM BD69730FV-GE2RoHS

Manufacturer
MPN
BD69730FV-GE2
LCSC Part #
C239871
Packaging
SSOP-B16-4.4mm
Customer #
Key Attributes
SSOP-B16-4.4mm Motor Drivers, Controllers RoHS
Datasheetpdf iconROHM BD69730FV-GE2
In-Stock: 75
75 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.3535$ 0.35
10+$ 0.3453$ 3.45
30+$ 0.3404$ 10.21
100+$ 0.3355$ 33.55
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Motor Drivers, Controllers
ManufacturerROHM
PackagingSSOP-B16-4.4mm
Drive Type-
FeaturesMotor stall protection;Soft switching;Motor speed indication
Technology-
Operating temperature-
Voltage - Supply-
Quiescent Current(Iq)-
Output Current-
Peak Current-
Number of Half Bridges-
RDS(on)-
Interface-

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging2500
Sales UnitPiece

Introduction

AI Translation

BD69730FV is a pre-driver that controls the motor drive part composed of the power transistors. It incorporates current limiting circuit, lock protection and automatic restart circuit, PWM soft switching circuit, soft start circuit, and quick start circuit.

Features

AI Translation
  • Pre-driver for external power transistors
  • Speed controllable by DC / direct PWM input
  • PWM soft switching
  • Soft start
  • Quick start
  • Current limit
  • Lock protection and automatic restart
  • Rotation speed pulse signal (FG) output

Applications

AI Translation
  • Fan motors for general consumer equipment of desktop PC, and Server, etc.