Knowles 1210J2000100GCR
| Manufacturer | |
| MPN | 1210J2000100GCR |
| LCSC Part # | C2398422 |
| Packaging | 1210 |
| Customer # | |
| Key Attributes | 10pF ±2% 200V 1210 Ceramic Capacitors |
| Datasheet | Knowles 1210J2000100GCR |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1210 | |
| Capacitance | 10pF | |
| Temperature Coefficient | - | |
| Tolerance | ±2% | |
| Voltage Rating | 200V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1210 | |
| Capacitance | 10pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | - | |
| Tolerance | ±2% | |
| Voltage Rating | 200V |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.6252 | $ 0.63 |
| 200+ | $ 0.2424 | $ 48.48 |
| 500+ | $ 0.2331 | $ 116.55 |
| 1,000+ | $ 0.23 | $ 230.00 |
Standard Packaging8000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1210 | |
| Capacitance | 10pF | |
| Temperature Coefficient | - | |
| Tolerance | ±2% | |
| Voltage Rating | 200V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1210 | |
| Capacitance | 10pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | - | |
| Tolerance | ±2% | |
| Voltage Rating | 200V |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 1210Y2000100GAT | Knowles | 1210 | 0 | $ 1.0573 | ||
| 1210Y2000100GAR | Knowles | 1210 | 0 | $ 1.5451 | ||
| 1210J2000100GCT | Knowles | 1210 | 0 | $ 0.4801 | ||
| 1210Y2000100GCT | Knowles | 1210 | 0 | $ 0.6881 | ||
| 1210Y2000100GCR | Knowles | 1210 | 0 | $ 0.6437 | ||
| 1210J2000100GFT | Knowles | 1210 | 0 | $ 0.974 | ||
| 1210J2000100GAT | Knowles | 1210 | 0 | $ 1.0005 | ||
| 1210J2500100GCR | Knowles | 1210 | 0 | $ 0.6252 | ||
| 1210J2500100GCT | Knowles | 1210 | 0 | $ 0.4801 | ||
| 1210Y2500100GCT | Knowles | 1210 | 0 | $ 0.5897 | ||
| 1210Y2500100GCR | Knowles | 1210 | 0 | $ 0.6437 | ||
| 1210J5000100GCR | Knowles | 1210 | 0 | $ 0.4259 | ||
| 1210Y5000100GCT | Knowles | 1210 | 0 | $ 0.4773 | ||
| 1210J5000100GCT | Knowles | 1210 | 0 | $ 0.4632 | ||
| 1210Y5000100GCR | Knowles | 1210 | 0 | $ 0.4381 | ||
| 1210J5000100GAR | Knowles | 1210 | 0 | $ 0.6267 | ||
| 1210J5000100GFR | Knowles | 1210 | 0 | $ 0.6267 | ||
| 1210J5000100GAT | Knowles | 1210 | 0 | $ 0.6691 | ||
| 1210Y5000100GAR | Knowles | 1210 | 0 | $ 0.6628 | ||
| 1210Y5000100GAT | Knowles | 1210 | 0 | $ 0.6881 |

