LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

ROHM BD62012AFS-E2

Manufacturer
MPN
BD62012AFS-E2
LCSC Part #
C239839
Packaging
SSOP-A24-5.4mm
Customer #
Key Attributes
SSOP-A24-5.4mm Motor Drivers, Controllers RoHS
DatasheetROHM BD62012AFS-E2
RoHS Compliance2 documents available
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Motor Drivers, Controllers
ManufacturerROHM
PackagingSSOP-A24-5.4mm
Drive Type-
FeaturesInterleaved conduction protection;Motor stall protection;Motor speed indication
Voltage - Supply-
Technology-
Interface-
Operating Temperature-
Supply Current (Iq)-
Output Current-
Peak Current-
Number of Half Bridges-
RDS(on)-

Introduction

AI Translation

This controller synthesizes the optimal driving signal from hall sensor signals, and outputs the synthesized signal to control the external level shifter and power transistor. The replacement is also easy because of its pin compatibility with BD62011AFS and BD62014AFS. This controller provides optimum motor drive for a wide variety of applications, and enables motor unit standardization.

Features

AI Translation
  • 150° commutation logic
  • PWM control (Upper arm switching) Phase control supported from 0° to +30° at 1° intervals
  • Rotational direction switch
  • FG signal output with pulse number switch (4 or 12)
  • VREG output (5V/30mA)
  • Protection circuits provided: OCP, TSD, UVLO, MLP and the external fault input (FIB)

Applications

AI Translation
  • Air conditioners
  • Air cleaners
  • Water pump dishwashers
  • Washing machines
  • General OA equipment