Knowles 1210J0630682JAT
| Manufacturer | |
| MPN | 1210J0630682JAT |
| LCSC Part # | C2398352 |
| Packaging | 1210 |
| Customer # | |
| Key Attributes | 6.8nF ±5% 63V 1210 Ceramic Capacitors RoHS |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1210 | |
| Capacitance | 6.8nF | |
| Temperature Coefficient | - | |
| Tolerance | ±5% | |
| Voltage Rating | 63V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1210 | |
| Capacitance | 6.8nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | - | |
| Tolerance | ±5% | |
| Voltage Rating | 63V |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.6344 | $ 0.63 |
| 200+ | $ 0.2455 | $ 49.10 |
| 500+ | $ 0.2378 | $ 118.90 |
| 1,000+ | $ 0.2331 | $ 233.10 |
Standard Packaging2000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1210 | |
| Capacitance | 6.8nF | |
| Temperature Coefficient | - | |
| Tolerance | ±5% | |
| Voltage Rating | 63V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1210 | |
| Capacitance | 6.8nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | - | |
| Tolerance | ±5% | |
| Voltage Rating | 63V |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 1210J0630682JXR | Knowles | 1210 | 0 | $ 0.3663 | ||
| 1210J0630682JXT | Knowles | 1210 | 0 | $ 0.3009 | ||
| 1210Y0630682JXR | Knowles | 1210 | 0 | $ 0.3777 | ||
| 1210Y0630682JXT | Knowles | 1210 | 0 | $ 0.3999 | ||
| 1210J0630682JCT | Knowles | 1210 | 0 | $ 0.4047 | ||
| 1210Y0630682JCR | Knowles | 1210 | 0 | $ 0.4268 | ||
| 1210Y0630682JCT | Knowles | 1210 | 0 | $ 0.4642 | ||
| 1210J0630682JDT | Knowles | 1210 | 0 | $ 0.5835 | ||
| 1210Y0630682JER | Knowles | 1210 | 0 | $ 0.5819 | ||
| 1210Y0630682JDR | Knowles | 1210 | 0 | $ 0.5819 | ||
| 1210Y0630682JDT | Knowles | 1210 | 0 | $ 0.6005 | ||
| 1210J0630682JFR | Knowles | 1210 | 0 | $ 0.6097 | ||
| 1210Y0630682JFR | Knowles | 1210 | 0 | $ 0.6283 | ||
| 1210Y0630682JFT | Knowles | 1210 | 0 | $ 0.653 | ||
| 1210Y0630682JAT | Knowles | 1210 | 0 | $ 0.6707 | ||
| 1210Y0630682JET | Knowles | 1210 | 0 | $ 0.8031 | ||
| C1210C682J1GAC7800 | KEMET | 1210 | 0 | $ 0.379 | ||
| C1210C682J1HACAUTO | KEMET | 1210 | 0 | $ 0.0522 | ||
| C1210X682J1HAC7800 | KEMET | 1210 | 0 | $ 0.0747 | ||
| CC1210JKNPO0BN682 | YAGEO | 1210 | 0 | $ 0.234 |

