WILLSEMI WPM1481-6/TR
| Manufacturer |
WILLSEMI
Asian Brands |
| Mfr. Part # | WPM1481-6/TR |
| LCSC Part # | C239798 |
| Package | DFN2x2-6L |
| Customer # | |
| Key Attributes | MOSFET P-CH 12V 5.1A DFN2x2-6L |
| Description | P-Channel 12V 5.1A 1.9W Surface Mount DFN2x2-6L |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | WILLSEMI | |
| Package | DFN2x2-6L |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
6,335
6,335
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.1848 | $ 0.92 |
50+ | $ 0.1518 | $ 7.59 |
150+ | $ 0.1279 | $ 19.19 |
500+ | $ 0.1082 | $ 54.10 |
2,500+ | $ 0.1048 | $ 262.00 |
5,000+ | $ 0.1031 | $ 515.50 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$