Knowles 1206Y0638P20CQT
| Manufacturer | |
| MPN | 1206Y0638P20CQT |
| LCSC Part # | C2396654 |
| Packaging | 1206 |
| Customer # | |
| Key Attributes | 8.2pF 63V 1206 Ceramic Capacitors |
| Datasheet | |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1206 | |
| Capacitance | 8.2pF | |
| Temperature Coefficient | - | |
| Voltage Rating | 63V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1206 |
| Type | Description | |
|---|---|---|
| Capacitance | 8.2pF | |
| Temperature Coefficient | - | |
| Voltage Rating | 63V |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.6221 | $ 0.62 |
| 200+ | $ 0.2408 | $ 48.16 |
| 500+ | $ 0.2331 | $ 116.55 |
| 1,000+ | $ 0.2285 | $ 228.50 |
Standard Packaging2500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1206 | |
| Capacitance | 8.2pF | |
| Temperature Coefficient | - | |
| Voltage Rating | 63V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1206 |
| Type | Description | |
|---|---|---|
| Capacitance | 8.2pF | |
| Temperature Coefficient | - | |
| Voltage Rating | 63V |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 1206J0638P20DCR | Knowles | 1206 | 0 | $ 0.163 | ||
| 1206Y0638P20DCR | Knowles | 1206 | 0 | $ 0.1625 | ||
| 1206Y0638P20DCT | Knowles | 1206 | 0 | $ 0.1757 | ||
| 1206J0638P20DCT | Knowles | 1206 | 0 | $ 0.1826 | ||
| 1206J0638P20DFR | Knowles | 1206 | 0 | $ 0.2317 | ||
| 1206J0638P20DAR | Knowles | 1206 | 0 | $ 0.2317 | ||
| 1206J0638P20CCR | Knowles | 1206 | 0 | $ 0.2337 | ||
| 1206Y0638P20DFR | Knowles | 1206 | 0 | $ 0.2386 | ||
| 1206Y0638P20DAR | Knowles | 1206 | 0 | $ 0.2386 | ||
| 1206J0638P20CCT | Knowles | 1206 | 0 | $ 0.2533 |

