Knowles 1808Y6300822JXT
| Manufacturer | |
| MPN | 1808Y6300822JXT |
| LCSC Part # | C2396473 |
| Packaging | 1808 |
| Customer # | |
| Key Attributes | 8.2nF X7R ±5% 630V 1808 Ceramic Capacitors RoHS |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1808 | |
| Capacitance | 8.2nF | |
| Temperature Coefficient | X7R | |
| Tolerance | ±5% | |
| Voltage Rating | 630V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1808 | |
| Capacitance | 8.2nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X7R | |
| Tolerance | ±5% | |
| Voltage Rating | 630V |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.1677 | $ 0.17 |
| 200+ | $ 0.0649 | $ 12.98 |
| 500+ | $ 0.0627 | $ 31.35 |
| 1,500+ | $ 0.0615 | $ 92.25 |
Standard Packaging1500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1808 | |
| Capacitance | 8.2nF | |
| Temperature Coefficient | X7R | |
| Tolerance | ±5% | |
| Voltage Rating | 630V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1808 | |
| Capacitance | 8.2nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X7R | |
| Tolerance | ±5% | |
| Voltage Rating | 630V |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 1808J6300822JXT | Knowles | 1808 | 0 | $ 0.1619 | ||
| 1808J1K00822JXT | Knowles | 1808 | 0 | $ 0.1619 | ||
| 1808Y1K00822JXT | Knowles | 1808 | 0 | $ 0.1677 | ||
| 1808J1K20822JXT | Knowles | 1808 | 0 | $ 0.1699 | ||
| 1808Y1K20822JXT | Knowles | 1808 | 0 | $ 0.2021 | ||
| VJ1808Y822JBLAT4X | VISHAY | 1808 | 0 | $ 2.5749 | ||
| VJ1808Y822JXGAT | VISHAY | 1808 | 0 | $ 0.427 | ||
| VJ1808Y822JBGAT4X | VISHAY | 1808 | 0 | $ 2.6508 | ||
| 1808B822J102CT | Walsin | 1808 | 0 | $ 0.1744 | ||
| 1808J6300822KXT | Knowles | 1808 | 0 | $ 0.1619 | ||
| 1808J6300822MXT | Knowles | 1808 | 0 | $ 0.1619 | ||
| 1808Y6300822MXT | Knowles | 1808 | 0 | $ 0.1619 | ||
| 1808Y6300822KXT | Knowles | 1808 | 0 | $ 0.1619 | ||
| VJ1808Y822KBLAT4X | VISHAY | 1808 | 0 | $ 2.3142 | ||
| 1808Y1K00822MXT | Knowles | 1808 | 0 | $ 0.1619 | ||
| 1808Y1K00822KXT | Knowles | 1808 | 0 | $ 0.1619 | ||
| 1808J1K00822MXT | Knowles | 1808 | 0 | $ 0.1619 | ||
| VJ1808Y822MXGAT | VISHAY | 1808 | 0 | $ 0.3736 | ||
| VJ1808Y822KXGAT | VISHAY | 1808 | 0 | $ 0.4003 | ||
| VJ1808Y822KBGAT4X | VISHAY | 1808 | 0 | $ 0.5962 |

