WILLSEMI ESD9N5V-2/TR
| Manufacturer | WILLSEMIAsian Brands |
| MPN | ESD9N5V-2/TR |
| LCSC Part # | C239549 |
| Packaging | DFN1006-2L |
| Customer # | |
| Key Attributes | TVS DIODE 5VWM 15VC DFN1006-2L |
| Datasheet | WILLSEMI ESD9N5V-2/TR |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | WILLSEMI | |
| Packaging | DFN1006-2L | |
| Clamping Voltage | 15V | |
| Peak Pulse Current (Ipp) | 10A@8/20us | |
| Number of Channels | 1 | |
| Voltage - Breakdown | 8V | |
| type | TVS | |
| Polarity | Unidirectional | |
| Reverse Leakage Current (Ir) | 1uA | |
| Reverse Stand-Off Voltage (Vrwm) | 5V |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | WILLSEMI | |
| Packaging | DFN1006-2L | |
| Clamping Voltage | 15V | |
| Peak Pulse Current (Ipp) | 10A@8/20us | |
| Number of Channels | 1 |
| Type | Description | |
|---|---|---|
| Voltage - Breakdown | 8V | |
| type | TVS | |
| Polarity | Unidirectional | |
| Reverse Leakage Current (Ir) | 1uA | |
| Reverse Stand-Off Voltage (Vrwm) | 5V |
Introduction
The ESD9N5V is a uni-directional TVS (Transient Voltage Suppressor). It is specifically designed to protect sensitive electronic components that may be subjected to ESD (Electrostatic Discharge), EFT (Electrical Fast Transients) and Lightning. It is particularly well-suited for cellular phones, portable device, digital cameras, power supplies and many other portable applications because of its small package and low weight. The ESD9N5V may be used to provide ESD protection up to ±30 kV (contact discharge) according to IEC61000-4-2, and withstand peak pulse current up to 10 A (8/20μs) according to IEC61000-4-5. The ESD9N5V is available in DFN1006-2L package. Standard products are Pb-free and Halogen-free.
Features
- Stand-off voltage: 5V Max.
- Transient protection for each line according to IEC61000-4-2 (ESD): ±30 kV (contact discharge) IEC61000-4-4 (EFT): 40A (5/50ns)
- IEC61000-4-5 (surge): 10A (8/20μs)
- Capacitance: C_J = 60 pF Typ.
- Solid-state silicon technology
Applications
- Cell phone handsets and accessories
- Personal Digital Assistants (PDAs)
- Notebooks, Desktops, and Servers
- Portable Instrumentation
- Digital Cameras
| Qty | Unit Price | Total Amount |
|---|---|---|
| 20+ | $ 0.0253 | $ 0.51 |
| 200+ | $ 0.0196 | $ 3.92 |
| 600+ | $ 0.0163 | $ 9.78 |
| 2,000+ | $ 0.0144 | $ 28.80 |
| 10,000+ | $ 0.0127 | $ 127.00 |
| 20,000+ | $ 0.0118 | $ 236.00 |
Standard Packaging10000/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | WILLSEMI | |
| Packaging | DFN1006-2L | |
| Clamping Voltage | 15V | |
| Peak Pulse Current (Ipp) | 10A@8/20us | |
| Number of Channels | 1 | |
| Voltage - Breakdown | 8V | |
| type | TVS | |
| Polarity | Unidirectional | |
| Reverse Leakage Current (Ir) | 1uA | |
| Reverse Stand-Off Voltage (Vrwm) | 5V |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | WILLSEMI | |
| Packaging | DFN1006-2L | |
| Clamping Voltage | 15V | |
| Peak Pulse Current (Ipp) | 10A@8/20us | |
| Number of Channels | 1 |
| Type | Description | |
|---|---|---|
| Voltage - Breakdown | 8V | |
| type | TVS | |
| Polarity | Unidirectional | |
| Reverse Leakage Current (Ir) | 1uA | |
| Reverse Stand-Off Voltage (Vrwm) | 5V |
Introduction
The ESD9N5V is a uni-directional TVS (Transient Voltage Suppressor). It is specifically designed to protect sensitive electronic components that may be subjected to ESD (Electrostatic Discharge), EFT (Electrical Fast Transients) and Lightning. It is particularly well-suited for cellular phones, portable device, digital cameras, power supplies and many other portable applications because of its small package and low weight. The ESD9N5V may be used to provide ESD protection up to ±30 kV (contact discharge) according to IEC61000-4-2, and withstand peak pulse current up to 10 A (8/20μs) according to IEC61000-4-5. The ESD9N5V is available in DFN1006-2L package. Standard products are Pb-free and Halogen-free.
Features
- Stand-off voltage: 5V Max.
- Transient protection for each line according to IEC61000-4-2 (ESD): ±30 kV (contact discharge) IEC61000-4-4 (EFT): 40A (5/50ns)
- IEC61000-4-5 (surge): 10A (8/20μs)
- Capacitance: C_J = 60 pF Typ.
- Solid-state silicon technology
Applications
- Cell phone handsets and accessories
- Personal Digital Assistants (PDAs)
- Notebooks, Desktops, and Servers
- Portable Instrumentation
- Digital Cameras
C239549 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| ECCN | |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |



