LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
CJT(Changjiang Connectors) A1002WV-S-10P product image
  • A1002WV-S-10P thumbnail 1
  • A1002WV-S-10P thumbnail 2
  • A1002WV-S-10P thumbnail 3
  • Pinout
  • Footprint
Images for reference only

CJT(Changjiang Connectors) A1002WV-S-10PRoHS

Manufacturer
MPN
A1002WV-S-10P
LCSC Part #
C239519
Packaging
SMD,P=1mm
Customer #
Key Attributes
CONN HEADER SMD 10POS 1mm
Datasheetpdf iconCJT(Changjiang Connectors) A1002WV-S-10P
Custom CablesMOQ 1pc
In-Stock: 1,675
1,675 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.4554$ 0.46
10+$ 0.3562$ 3.56
30+$ 0.3155$ 9.47
100+$ 0.2619$ 26.19
500+$ 0.2212$ 110.60
1,500+$ 0.2082$ 312.30
Standard Packaging1500/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Headers, Male Pins
ManufacturerCJT(Changjiang Connectors)
PackagingSMD,P=1mm
Reference SeriesSH
Voltage Rating (Max)50V
Contact MaterialPhosphor Bronze
Number of PINs Per Row10
Number of Rows1
Pitch1mm
Current Rating1A
Flame Retardant RatingUL94V-0
Mounting TypeSurface Mount,Vertical
Contact PlatingTin
Operating Temperature-40℃~+105℃
Number of PINs10P
Plastic MaterialLCP
Color-
Row Spacing-
Pin Structure1x10P

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.