CJT(Changjiang Connectors) A1002WV-S-8P
| Manufacturer | CJT(Changjiang Connectors)Asian Brands |
| MPN | A1002WV-S-8P |
| LCSC Part # | C239517 |
| Packaging | SMD,P=1mm |
| Customer # | |
| Key Attributes | CONN HEADER SMD 8POS 1mm |
| Datasheet | |
| Custom Cables | MOQ 1pc |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | CJT(Changjiang Connectors) | |
| Packaging | SMD,P=1mm | |
| Reference Series | SH | |
| Contact Material | Phosphor Bronze | |
| Color | - | |
| Flame Retardant Rating | UL94V-0 | |
| Number of Rows | 1 | |
| Mounting Type | Surface Mount,Vertical | |
| Operating Temperature | -40℃~+105℃ | |
| Number of PINs | 8P | |
| Plastic Material | LCP | |
| Pitch | 1mm | |
| Number of PINs Per Row | 8 | |
| Current Rating | 1A | |
| Contact Plating | Tin | |
| Voltage Rating (Max) | 50V | |
| Row Spacing | - | |
| Pin Structure | 1x8P |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 5,806
5,806 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.3986 | $ 0.40 |
| 10+ | $ 0.3127 | $ 3.13 |
| 30+ | $ 0.2755 | $ 8.27 |
| 100+ | $ 0.2301 | $ 23.01 |
| 500+ | $ 0.209 | $ 104.50 |
| 1,500+ | $ 0.1977 | $ 296.55 |
Standard Packaging1500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | CJT(Changjiang Connectors) | |
| Packaging | SMD,P=1mm | |
| Reference Series | SH | |
| Contact Material | Phosphor Bronze | |
| Color | - | |
| Flame Retardant Rating | UL94V-0 | |
| Number of Rows | 1 | |
| Mounting Type | Surface Mount,Vertical | |
| Operating Temperature | -40℃~+105℃ | |
| Number of PINs | 8P | |
| Plastic Material | LCP | |
| Pitch | 1mm | |
| Number of PINs Per Row | 8 | |
| Current Rating | 1A | |
| Contact Plating | Tin | |
| Voltage Rating (Max) | 50V | |
| Row Spacing | - | |
| Pin Structure | 1x8P |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
C239517 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.



