CJT(Changjiang Connectors) A1002WV-S-7P
| Manufacturer | CJT(Changjiang Connectors)Asian Brands |
| MPN | A1002WV-S-7P |
| LCSC Part # | C239516 |
| Packaging | SMD,P=1mm |
| Customer # | |
| Key Attributes | CONN HEADER SMD 7POS 1mm |
| Datasheet | |
| Custom Cables | MOQ 1pc |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | CJT(Changjiang Connectors) | |
| Packaging | SMD,P=1mm | |
| Reference Series | SH | |
| Contact Material | Phosphor Bronze | |
| Color | - | |
| Flame Retardant Rating | UL94V-0 | |
| Number of Rows | 1 | |
| Mounting Type | Surface Mount,Vertical | |
| Operating Temperature | -40℃~+105℃ | |
| Number of PINs | 7P | |
| Plastic Material | LCP | |
| Pitch | 1mm | |
| Number of PINs Per Row | 7 | |
| Current Rating | 1A | |
| Contact Plating | Tin | |
| Voltage Rating (Max) | 50V | |
| Row Spacing | - | |
| Pin Structure | 1x7P |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 1500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 770
770 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.3769 | $ 1.88 |
| 50+ | $ 0.3 | $ 15.00 |
| 150+ | $ 0.267 | $ 40.05 |
| 1,500+ | $ 0.1998 | $ 299.70 |
| 3,000+ | $ 0.1816 | $ 544.80 |
| 4,500+ | $ 0.1706 | $ 767.70 |
Standard Packaging1500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | CJT(Changjiang Connectors) | |
| Packaging | SMD,P=1mm | |
| Reference Series | SH | |
| Contact Material | Phosphor Bronze | |
| Color | - | |
| Flame Retardant Rating | UL94V-0 | |
| Number of Rows | 1 | |
| Mounting Type | Surface Mount,Vertical | |
| Operating Temperature | -40℃~+105℃ | |
| Number of PINs | 7P | |
| Plastic Material | LCP | |
| Pitch | 1mm | |
| Number of PINs Per Row | 7 | |
| Current Rating | 1A | |
| Contact Plating | Tin | |
| Voltage Rating (Max) | 50V | |
| Row Spacing | - | |
| Pin Structure | 1x7P |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 1500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
C239516 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.



