VISHAY CDR32BP331BFZMAT
| Manufacturer | |
| MPN | CDR32BP331BFZMAT |
| LCSC Part # | C2394385 |
| Packaging | 1206 |
| Customer # | |
| Key Attributes | 330pF ±1% 100V 1206 Ceramic Capacitors |
| Datasheet | VISHAY CDR32BP331BFZMAT |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 1206 | |
| Capacitance | 330pF | |
| Temperature Coefficient | - | |
| Tolerance | ±1% | |
| Voltage Rating | 100V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 1206 | |
| Capacitance | 330pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | - | |
| Tolerance | ±1% | |
| Voltage Rating | 100V |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.602 | $ 0.60 |
| 200+ | $ 0.2331 | $ 46.62 |
| 500+ | $ 0.2254 | $ 112.70 |
| 1,000+ | $ 0.2208 | $ 220.80 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 1206 | |
| Capacitance | 330pF | |
| Temperature Coefficient | - | |
| Tolerance | ±1% | |
| Voltage Rating | 100V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 1206 | |
| Capacitance | 330pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | - | |
| Tolerance | ±1% | |
| Voltage Rating | 100V |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| C1206C331F1HAC7800 | KEMET | 1206 | 0 | $ 0.0714 | ||
| C1206C331F1HACAUTO | KEMET | 1206 | 0 | $ 0.0706 | ||
| C1206X331F1HAC7800 | KEMET | 1206 | 0 | $ 0.1103 | ||
| C1206X331F1HACAUTO | KEMET | 1206 | 0 | $ 0.1173 | ||
| C1206C331F1GACTU | KEMET | 1206 | 0 | $ 0.5418 | ||
| 1206Y1000331FQT | Knowles | 1206 | 0 | $ 3.5886 | ||
| 1206J1000331FQT | Knowles | 1206 | 0 | $ 3.6612 | ||
| 1206Y1000331FCT | Knowles | 1206 | 0 | $ 0.6548 | ||
| 1206Y1000331FCR | Knowles | 1206 | 0 | $ 0.6128 | ||
| 1206J1000331FFR | Knowles | 1206 | 0 | $ 0.8907 | ||
| 1206Y1000331FAT | Knowles | 1206 | 0 | $ 0.9814 | ||
| 1206J1000331FAT | Knowles | 1206 | 0 | $ 3.0106 | ||
| VJ1206A331FLBAJ32 | VISHAY | 1206 | 0 | $ 2.0822 | ||
| GA1206A331FXBBR31G | VISHAY | 1206 | 0 | $ 0.1553 | ||
| VJ1206A331FXBPW1BC | VISHAY | 1206 | 0 | $ 0.1739 | ||
| GA1206A331FBBBT31G | VISHAY | 1206 | 0 | $ 0.1928 | ||
| VJ1206A331FXBCW1BC | VISHAY | 1206 | 0 | $ 0.1866 | ||
| VJ1206A331FXBMT | VISHAY | 1206 | 0 | $ 0.3146 | ||
| CDR32BP331BFZRAT | VISHAY | 1206 | 0 | $ 0.602 | ||
| CC1206FRNPO0BN331 | YAGEO | 1206 | 0 | $ 0.1186 |

