Rubycon 450MXG220MEFCSN30X30
| Manufacturer | |
| Mfr. Part # | 450MXG220MEFCSN30X30 |
| LCSC Part # | C239291 |
| Package | Through Hole,D30xL30mm |
| Customer # | |
| Key Attributes | CAP ALUM 220uF ±20% 450V TH |
| Description | 220uF ±20% 450V Aluminum Electrolytic Capacitors Through Hole,D30xL30mm 3000hrs@105℃ |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | Rubycon | |
| Package | Through Hole,D30xL30mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 100 |
| Sales Unit | Piece |
In-Stock:
356 
356
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 2.9004 | $ 2.90 |
10+ | $ 2.489 | $ 24.89 |
30+ | $ 2.2321 | $ 66.96 |
100+ | $ 1.6205 | $ 162.05 |
500+ | $ 1.5007 | $ 750.35 |
1,000+ | $ 1.4502 | $ 1450.20 |
Standard Packaging 100/Full
Box | ||
Better price for more quantity?
$