VISHAY SIA431DJ-T1-GE3
| Manufacturer | |
| MPN | SIA431DJ-T1-GE3 |
| LCSC Part # | C239287 |
| Packaging | SC-70-6(SOT-363) |
| Customer # | |
| Key Attributes | MOSFET P-CH 20V 12A SC-70-6(SOT-363) |
| Datasheet | VISHAY SIA431DJ-T1-GE3 |
| RoHS Compliance | 2 documents available |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | VISHAY | |
| Packaging | SC-70-6(SOT-363) | |
| Output Capacitance(Coss) | 230pF | |
| Pd - Power Dissipation | 19W | |
| Configuration | - | |
| Operating Temperature | -55℃~+150℃ | |
| Drain to Source Voltage | 20V | |
| Current - Continuous Drain(Id) | 12A | |
| Gate Threshold Voltage (Vgs(th)) | 850mV | |
| Reverse Transfer Capacitance (Crss@Vds) | 205pF | |
| RDS(on) | 70mΩ@1.5V | |
| Number | 1 P-Channel | |
| Input Capacitance(Ciss) | 1.7nF | |
| Gate Charge(Qg) | 60nC@8V | |
| Vgs | ±8V | |
| Type | P-Channel |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | VISHAY | |
| Packaging | SC-70-6(SOT-363) | |
| Output Capacitance(Coss) | 230pF | |
| Pd - Power Dissipation | 19W | |
| Configuration | - | |
| Operating Temperature | -55℃~+150℃ | |
| Drain to Source Voltage | 20V | |
| Current - Continuous Drain(Id) | 12A |
| Type | Description | |
|---|---|---|
| Gate Threshold Voltage (Vgs(th)) | 850mV | |
| Reverse Transfer Capacitance (Crss@Vds) | 205pF | |
| RDS(on) | 70mΩ@1.5V | |
| Number | 1 P-Channel | |
| Input Capacitance(Ciss) | 1.7nF | |
| Gate Charge(Qg) | 60nC@8V | |
| Vgs | ±8V | |
| Type | P-Channel |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- TrenchFET Power MOSFET
- New Thermally Enhanced PowerPAK -SC70 Package
- Low On - Resistance
- 100 % Rg Tested
- RoHS COMPLIANT
- HALOGEN FREE
Applications
AI Translation
- Load Switch, PA Switch and Battery Switch for Portable Devices
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 1,003
1,003 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.3505 | $ 0.35 |
| 10+ | $ 0.3035 | $ 3.04 |
| 30+ | $ 0.284 | $ 8.52 |
| 100+ | $ 0.258 | $ 25.80 |
| 500+ | $ 0.2483 | $ 124.15 |
| 1,000+ | $ 0.2402 | $ 240.20 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | VISHAY | |
| Packaging | SC-70-6(SOT-363) | |
| Output Capacitance(Coss) | 230pF | |
| Pd - Power Dissipation | 19W | |
| Configuration | - | |
| Operating Temperature | -55℃~+150℃ | |
| Drain to Source Voltage | 20V | |
| Current - Continuous Drain(Id) | 12A | |
| Gate Threshold Voltage (Vgs(th)) | 850mV | |
| Reverse Transfer Capacitance (Crss@Vds) | 205pF | |
| RDS(on) | 70mΩ@1.5V | |
| Number | 1 P-Channel | |
| Input Capacitance(Ciss) | 1.7nF | |
| Gate Charge(Qg) | 60nC@8V | |
| Vgs | ±8V | |
| Type | P-Channel |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | VISHAY | |
| Packaging | SC-70-6(SOT-363) | |
| Output Capacitance(Coss) | 230pF | |
| Pd - Power Dissipation | 19W | |
| Configuration | - | |
| Operating Temperature | -55℃~+150℃ | |
| Drain to Source Voltage | 20V | |
| Current - Continuous Drain(Id) | 12A |
| Type | Description | |
|---|---|---|
| Gate Threshold Voltage (Vgs(th)) | 850mV | |
| Reverse Transfer Capacitance (Crss@Vds) | 205pF | |
| RDS(on) | 70mΩ@1.5V | |
| Number | 1 P-Channel | |
| Input Capacitance(Ciss) | 1.7nF | |
| Gate Charge(Qg) | 60nC@8V | |
| Vgs | ±8V | |
| Type | P-Channel |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- TrenchFET Power MOSFET
- New Thermally Enhanced PowerPAK -SC70 Package
- Low On - Resistance
- 100 % Rg Tested
- RoHS COMPLIANT
- HALOGEN FREE
Applications
AI Translation
- Load Switch, PA Switch and Battery Switch for Portable Devices
C239287 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |



