Knowles 1812Y0160822KXR
| Manufacturer | |
| MPN | 1812Y0160822KXR |
| LCSC Part # | C2392266 |
| Packaging | 1812 |
| Customer # | |
| Key Attributes | 8.2nF 16V 1812 Ceramic Capacitors RoHS |
| Datasheet | |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1812 | |
| Capacitance | 8.2nF | |
| Temperature Coefficient | - | |
| Voltage Rating | 16V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1812 |
| Type | Description | |
|---|---|---|
| Capacitance | 8.2nF | |
| Temperature Coefficient | - | |
| Voltage Rating | 16V |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.6009 | $ 0.60 |
| 200+ | $ 0.2331 | $ 46.62 |
| 500+ | $ 0.2252 | $ 112.60 |
| 1,000+ | $ 0.2204 | $ 220.40 |
Standard Packaging2000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1812 | |
| Capacitance | 8.2nF | |
| Temperature Coefficient | - | |
| Voltage Rating | 16V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1812 |
| Type | Description | |
|---|---|---|
| Capacitance | 8.2nF | |
| Temperature Coefficient | - | |
| Voltage Rating | 16V |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 1812J0160822JCR | Knowles | 1812 | 0 | $ 1.1416 | ||
| 1812Y0160822JDT | Knowles | 1812 | 0 | $ 0.3772 | ||
| 1812J0160822KFR | Knowles | 1812 | 0 | $ 1.5852 | ||
| 1812J0160822JDT | Knowles | 1812 | 0 | $ 0.3779 | ||
| 1812J0160822GCT | Knowles | 1812 | 0 | $ 2.0791 | ||
| 1812Y0160822GCR | Knowles | 1812 | 0 | $ 2.0235 | ||
| 1812Y0160822GCT | Knowles | 1812 | 0 | $ 2.1424 | ||
| 1812Y0160822GFR | Knowles | 1812 | 0 | $ 3.0552 | ||
| 1812J0160822GFT | Knowles | 1812 | 0 | $ 0.8689 | ||
| 1812Y0160822FCT | Knowles | 1812 | 0 | $ 4.2364 |

