Knowles 1808JA250180KCTSP
| Manufacturer | |
| MPN | 1808JA250180KCTSP |
| LCSC Part # | C2390306 |
| Packaging | 1808 |
| Customer # | |
| Key Attributes | 18pF ±10% 250V 1808 Ceramic Capacitors RoHS |
| Datasheet | |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1808 | |
| Capacitance | 18pF | |
| Temperature Coefficient | - | |
| Tolerance | ±10% | |
| Voltage Rating | 250V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1808 | |
| Capacitance | 18pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | - | |
| Tolerance | ±10% | |
| Voltage Rating | 250V |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.2664 | $ 0.27 |
| 200+ | $ 0.1031 | $ 20.62 |
| 500+ | $ 0.0995 | $ 49.75 |
| 1,500+ | $ 0.0977 | $ 146.55 |
Standard Packaging1500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1808 | |
| Capacitance | 18pF | |
| Temperature Coefficient | - | |
| Tolerance | ±10% | |
| Voltage Rating | 250V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1808 | |
| Capacitance | 18pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | - | |
| Tolerance | ±10% | |
| Voltage Rating | 250V |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 1808YA250180KKTU2X | Knowles | 1808 | 0 | $ 0.2393 | ||
| 1808YA250180KGRU2X | Knowles | 1808 | 0 | $ 0.8057 | ||
| 1808YA250180KKTUYS | Knowles | 1808 | 0 | $ 1.0545 | ||
| 1808JA250180KKRUYX | Knowles | 1808 | 0 | $ 0.8573 | ||
| 1808YA250180KGRUYX | Knowles | 1808 | 0 | $ 0.8984 | ||
| 1808JA250180KGRU2X | Knowles | 1808 | 0 | $ 0.6782 | ||
| 1808JA250180KKTU2X | Knowles | 1808 | 0 | $ 0.2081 | ||
| 1808YA250180KGRUYS | Knowles | 1808 | 0 | $ 0.833 | ||
| 1808JA250180KKTUYS | Knowles | 1808 | 0 | $ 0.9119 | ||
| 1808JA250180KGTUYS | Knowles | 1808 | 0 | $ 0.1652 | ||
| 1808YA250180KKTUYX | Knowles | 1808 | 0 | $ 0.2297 | ||
| 1808YA250180KKRUYX | Knowles | 1808 | 0 | $ 0.9968 | ||
| 1808YA250180KKRUYS | Knowles | 1808 | 0 | $ 0.9604 | ||
| 1808JA250180KGTUYX | Knowles | 1808 | 0 | $ 0.1683 | ||
| 1808JA250180KGTU2X | Knowles | 1808 | 0 | $ 0.1652 | ||
| 1808YA250180KGTUYX | Knowles | 1808 | 0 | $ 0.197 | ||
| 1808YA250180KGTUYS | Knowles | 1808 | 0 | $ 0.1917 | ||
| 1808YA250180KKRU2X | Knowles | 1808 | 0 | $ 1.0424 | ||
| 1808JA250180KKRU2X | Knowles | 1808 | 0 | $ 0.8922 | ||
| 1808YA250180KGTU2X | Knowles | 1808 | 0 | $ 0.186 |

