Knowles 0805Y0161P00BFR
| Manufacturer | |
| MPN | 0805Y0161P00BFR |
| LCSC Part # | C2389250 |
| Packaging | 0805 |
| Customer # | |
| Key Attributes | 1pF 16V 0805 Ceramic Capacitors |
| Datasheet | Knowles 0805Y0161P00BFR |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 0805 | |
| Capacitance | 1pF | |
| Temperature Coefficient | - | |
| Voltage Rating | 16V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 0805 |
| Type | Description | |
|---|---|---|
| Capacitance | 1pF | |
| Temperature Coefficient | - | |
| Voltage Rating | 16V |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
A range of specialist high reliability MLCCs for critical or high reliability environments. All products are fully tested/qualified and available with a range of suitable termination options including tin/lead plating and Syfer FlexiCap.
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.5372 | $ 0.54 |
| 200+ | $ 0.2084 | $ 41.68 |
| 500+ | $ 0.2007 | $ 100.35 |
| 1,000+ | $ 0.1976 | $ 197.60 |
Standard Packaging12000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 0805 | |
| Capacitance | 1pF | |
| Temperature Coefficient | - | |
| Voltage Rating | 16V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 0805 |
| Type | Description | |
|---|---|---|
| Capacitance | 1pF | |
| Temperature Coefficient | - | |
| Voltage Rating | 16V |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
A range of specialist high reliability MLCCs for critical or high reliability environments. All products are fully tested/qualified and available with a range of suitable termination options including tin/lead plating and Syfer FlexiCap.
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| C0805X109B4HAC7800 | KEMET | 0805 | 0 | $ 0.044 | ||
| C0805C109C4HAC7800 | KEMET | 0805 | 0 | $ 0.011 | ||
| C0805C109B4HAC7800 | KEMET | 0805 | 0 | $ 0.018 | ||
| C0805X109C4HAC7800 | KEMET | 0805 | 0 | $ 0.0192 | ||
| C0805C109C4HACAUTO | KEMET | 0805 | 0 | $ 0.0188 | ||
| C0805X109D4HACAUTO | KEMET | 0805 | 0 | $ 0.027 | ||
| VJ0805A1R0DXJPW1BC | VISHAY | 0805 | 0 | $ 0.0088 | ||
| VJ0805A1R0CXJPW1BC | VISHAY | 0805 | 0 | $ 0.009 | ||
| VJ0805A1R0DXJCW1BC | VISHAY | 0805 | 0 | $ 0.0101 | ||
| VJ0805A1R0CXJCW1BC | VISHAY | 0805 | 0 | $ 0.0103 |

