Knowles 0805Y0638P20BFR
| Manufacturer | |
| MPN | 0805Y0638P20BFR |
| LCSC Part # | C2389224 |
| Packaging | 0805 |
| Customer # | |
| Key Attributes | 8.2pF 63V 0805 Ceramic Capacitors |
| Datasheet | Knowles 0805Y0638P20BFR |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 0805 | |
| Capacitance | 8.2pF | |
| Temperature Coefficient | - | |
| Voltage Rating | 63V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 0805 |
| Type | Description | |
|---|---|---|
| Capacitance | 8.2pF | |
| Temperature Coefficient | - | |
| Voltage Rating | 63V |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
A range of specialist high reliability MLCCs for critical or high reliability environments. All products are fully tested/qualified and available with a range of suitable termination options including tin/lead plating and Syfer FlexiCap.
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.5372 | $ 0.54 |
| 200+ | $ 0.2084 | $ 41.68 |
| 500+ | $ 0.2007 | $ 100.35 |
| 1,000+ | $ 0.1976 | $ 197.60 |
Standard Packaging12000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 0805 | |
| Capacitance | 8.2pF | |
| Temperature Coefficient | - | |
| Voltage Rating | 63V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 0805 |
| Type | Description | |
|---|---|---|
| Capacitance | 8.2pF | |
| Temperature Coefficient | - | |
| Voltage Rating | 63V |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
A range of specialist high reliability MLCCs for critical or high reliability environments. All products are fully tested/qualified and available with a range of suitable termination options including tin/lead plating and Syfer FlexiCap.
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 0805Y0638P20HQT | Knowles | 0805 | 0 | $ 2.5452 | ||
| 0805J0638P20HQT | Knowles | 0805 | 0 | $ 2.5962 | ||
| 0805J0638P20DCR | Knowles | 0805 | 0 | $ 0.1097 | ||
| 0805J0638P20DCT | Knowles | 0805 | 0 | $ 0.1213 | ||
| 0805Y0638P20DCR | Knowles | 0805 | 0 | $ 0.1129 | ||
| 0805Y0638P20DCT | Knowles | 0805 | 0 | $ 0.1288 | ||
| 0805J0638P20DFR | Knowles | 0805 | 0 | $ 0.1645 | ||
| 0805J0638P20DAR | Knowles | 0805 | 0 | $ 0.1645 | ||
| 0805J0638P20CCR | Knowles | 0805 | 0 | $ 0.1738 | ||
| 0805Y0638P20DFT | Knowles | 0805 | 0 | $ 0.1755 |

