MCC MBRD10100CTQ-TP
| Manufacturer | |
| MPN | MBRD10100CTQ-TP |
| LCSC Part # | C23891248 |
| Packaging | TO-252 |
| Customer # | |
| Key Attributes | 1 Pair Common Cathode 100V 10A 800mV@5A TO-252 Diode Arrays RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Diode Arrays | |
| Manufacturer | MCC | |
| Packaging | TO-252 | |
| Reverse Leakage Current (Ir) | 10uA@100V | |
| Diode Configuration | 1 Pair Common Cathode | |
| Voltage - DC Reverse(Vr) | 100V | |
| Operating Junction Temperature Range | -55℃~+175℃ | |
| Non-Repetitive Peak Forward Surge Current | 120A | |
| Current - Rectified | 10A | |
| Voltage - Forward(Vf@If) | 800mV@5A |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Halogen-free, environmentally friendly device
- Fully compliant with automotive-grade AEC-Q101
- Epoxy resin meets UL 94 V-0 flammability rating
- Moisture Sensitivity Level 1
- Lead-free surface finish, RoHS compliant
- Maximum ratings measured at 25℃ (unless otherwise specified)
In-Stock: 2,480
2,480 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.3765 | $ 1.88 |
| 50+ | $ 0.2975 | $ 14.88 |
| 150+ | $ 0.2637 | $ 39.56 |
| 500+ | $ 0.2215 | $ 110.75 |
| 2,500+ | $ 0.2027 | $ 506.75 |
| 5,000+ | $ 0.1914 | $ 957.00 |
Standard Packaging2500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Diode Arrays | |
| Manufacturer | MCC | |
| Packaging | TO-252 | |
| Reverse Leakage Current (Ir) | 10uA@100V | |
| Diode Configuration | 1 Pair Common Cathode | |
| Voltage - DC Reverse(Vr) | 100V | |
| Operating Junction Temperature Range | -55℃~+175℃ | |
| Non-Repetitive Peak Forward Surge Current | 120A | |
| Current - Rectified | 10A | |
| Voltage - Forward(Vf@If) | 800mV@5A |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Halogen-free, environmentally friendly device
- Fully compliant with automotive-grade AEC-Q101
- Epoxy resin meets UL 94 V-0 flammability rating
- Moisture Sensitivity Level 1
- Lead-free surface finish, RoHS compliant
- Maximum ratings measured at 25℃ (unless otherwise specified)
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |



