Knowles 1210J0160684KXT
| Manufacturer | |
| MPN | 1210J0160684KXT |
| LCSC Part # | C2389016 |
| Packaging | 1210 |
| Customer # | |
| Key Attributes | 680nF X7R ±10% 16V 1210 Ceramic Capacitors RoHS |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1210 | |
| Capacitance | 680nF | |
| Temperature Coefficient | X7R | |
| Tolerance | ±10% | |
| Voltage Rating | 16V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1210 | |
| Capacitance | 680nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X7R | |
| Tolerance | ±10% | |
| Voltage Rating | 16V |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.2909 | $ 0.29 |
| 200+ | $ 0.1126 | $ 22.52 |
| 500+ | $ 0.1086 | $ 54.30 |
| 1,000+ | $ 0.1067 | $ 106.70 |
Standard Packaging2000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1210 | |
| Capacitance | 680nF | |
| Temperature Coefficient | X7R | |
| Tolerance | ±10% | |
| Voltage Rating | 16V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1210 | |
| Capacitance | 680nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X7R | |
| Tolerance | ±10% | |
| Voltage Rating | 16V |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| C1210C684K4RACTU | KEMET | 1210 | 0 | $ 0.2765 | ||
| C1210C684K4RAC7800 | KEMET | 1210 | 0 | $ 0.3383 | ||
| C1210C684K3RACTU | KEMET | 1210 | 0 | $ 0.2765 | ||
| C1210C684K3RAC7800 | KEMET | 1210 | 0 | $ 0.3383 | ||
| 1210J0160684KDT | Knowles | 1210 | 0 | $ 1.2795 | ||
| 1210Y0160684KXT | Knowles | 1210 | 0 | $ 0.3476 | ||
| 1210Y0250684KXT | Knowles | 1210 | 0 | $ 0.3476 | ||
| VJ1210Y684KLJAJ32 | VISHAY | 1210 | 0 | $ 0.798 | ||
| GA1210Y684KXJAT31G | VISHAY | 1210 | 0 | $ 0.1678 | ||
| GA1210Y684KXJAR31G | VISHAY | 1210 | 0 | $ 0.1678 | ||
| GA1210Y684KBJAR31G | VISHAY | 1210 | 0 | $ 0.2149 | ||
| GA1210Y684KBJAT31G | VISHAY | 1210 | 0 | $ 1.1002 | ||
| VJ1210Y684KLXAJ32 | VISHAY | 1210 | 0 | $ 0.798 | ||
| GA1210Y684KXXAR31G | VISHAY | 1210 | 0 | $ 0.1678 | ||
| GA1210Y684KBXAT31G | VISHAY | 1210 | 0 | $ 0.2149 | ||
| VJ1210Y684KXXAT | VISHAY | 1210 | 0 | $ 0.2266 | ||
| GA1210Y684KBXAR31G | VISHAY | 1210 | 0 | $ 1.0592 | ||
| 1210B684K160CT | Walsin | 1210 | 0 | $ 0.1372 | ||
| 1210B684K250CT | Walsin | 1210 | 0 | $ 0.1372 | ||
| CC1210KKX7R8BB684 | YAGEO | 1210 | 0 | $ 0.2284 |

