Knowles 1206Y0101P20BCR
| Manufacturer | |
| MPN | 1206Y0101P20BCR |
| LCSC Part # | C2388423 |
| Packaging | 1206 |
| Customer # | |
| Key Attributes | 1.2pF 10V 1206 Ceramic Capacitors |
| Datasheet | Knowles 1206Y0101P20BCR |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1206 | |
| Capacitance | 1.2pF | |
| Temperature Coefficient | - | |
| Voltage Rating | 10V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1206 |
| Type | Description | |
|---|---|---|
| Capacitance | 1.2pF | |
| Temperature Coefficient | - | |
| Voltage Rating | 10V |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.5171 | $ 0.52 |
| 200+ | $ 0.2007 | $ 40.14 |
| 500+ | $ 0.193 | $ 96.50 |
| 1,000+ | $ 0.1899 | $ 189.90 |
Standard Packaging10000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1206 | |
| Capacitance | 1.2pF | |
| Temperature Coefficient | - | |
| Voltage Rating | 10V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1206 |
| Type | Description | |
|---|---|---|
| Capacitance | 1.2pF | |
| Temperature Coefficient | - | |
| Voltage Rating | 10V |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| C1206C129D8HAC7800 | KEMET | 1206 | 0 | $ 0.0186 | ||
| C1206C129C8HAC7800 | KEMET | 1206 | 0 | $ 0.0246 | ||
| C1206C129D8HACAUTO | KEMET | 1206 | 0 | $ 0.0266 | ||
| C1206C129C8HACAUTO | KEMET | 1206 | 0 | $ 0.0312 | ||
| C1206C129B8HAC7800 | KEMET | 1206 | 0 | $ 0.0347 | ||
| C1206X129D8HACAUTO | KEMET | 1206 | 0 | $ 0.044 | ||
| C1206X129D8HAC7800 | KEMET | 1206 | 0 | $ 0.0363 | ||
| C1206C129B8HACAUTO | KEMET | 1206 | 0 | $ 0.0489 | ||
| C1206X129C8HACAUTO | KEMET | 1206 | 0 | $ 0.0512 | ||
| C1206X129B8HAC7800 | KEMET | 1206 | 0 | $ 0.0673 |

