Knowles 1808Y0160154MDR
| Manufacturer | |
| MPN | 1808Y0160154MDR |
| LCSC Part # | C2388352 |
| Packaging | 1808 |
| Customer # | |
| Key Attributes | 150nF ±20% 16V 1808 Ceramic Capacitors |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1808 | |
| Capacitance | 150nF | |
| Temperature Coefficient | - | |
| Tolerance | ±20% | |
| Voltage Rating | 16V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1808 | |
| Capacitance | 150nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | - | |
| Tolerance | ±20% | |
| Voltage Rating | 16V |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
A range of specialist high reliability MLCCs for critical or high reliability environments. All products are fully tested/qualified and available with a range of suitable termination options including tin/lead plating and Syfer FlexiCap.
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.4955 | $ 0.50 |
| 200+ | $ 0.193 | $ 38.60 |
| 500+ | $ 0.1853 | $ 92.65 |
| 1,000+ | $ 0.1822 | $ 182.20 |
Standard Packaging6000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1808 | |
| Capacitance | 150nF | |
| Temperature Coefficient | - | |
| Tolerance | ±20% | |
| Voltage Rating | 16V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1808 | |
| Capacitance | 150nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | - | |
| Tolerance | ±20% | |
| Voltage Rating | 16V |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
A range of specialist high reliability MLCCs for critical or high reliability environments. All products are fully tested/qualified and available with a range of suitable termination options including tin/lead plating and Syfer FlexiCap.
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 1808Y0160154MXR | Knowles | 1808 | 0 | $ 0.3299 | ||
| 1808Y0160154MXT | Knowles | 1808 | 0 | $ 0.1886 | ||
| 1808J0160154MDR | Knowles | 1808 | 0 | $ 0.4801 | ||
| 1808J0160154MDT | Knowles | 1808 | 0 | $ 0.5279 | ||
| 1808Y0160154MDT | Knowles | 1808 | 0 | $ 0.5449 | ||
| 1808J0160154MXT | Knowles | 1808 | 0 | $ 0.1652 | ||
| 1808J0250154MXR | Knowles | 1808 | 0 | $ 0.32 | ||
| 1808Y0250154MXR | Knowles | 1808 | 0 | $ 0.3299 | ||
| 1808Y0250154MXT | Knowles | 1808 | 0 | $ 0.1886 | ||
| 1808J0250154MDR | Knowles | 1808 | 0 | $ 0.4801 | ||
| 1808J0250154MDT | Knowles | 1808 | 0 | $ 0.5279 | ||
| 1808Y0250154MDT | Knowles | 1808 | 0 | $ 0.5449 | ||
| 1808Y0250154MDR | Knowles | 1808 | 0 | $ 0.4955 | ||
| 1808J0250154MXT | Knowles | 1808 | 0 | $ 0.1652 | ||
| 1808J0500154MXR | Knowles | 1808 | 0 | $ 0.32 | ||
| 1808J0500154MXT | Knowles | 1808 | 0 | $ 0.162 | ||
| 1808Y0500154MXR | Knowles | 1808 | 0 | $ 0.3299 | ||
| 1808Y0500154MXT | Knowles | 1808 | 0 | $ 0.1886 | ||
| 1808J0500154MDR | Knowles | 1808 | 0 | $ 0.4801 | ||
| 1808J0500154MDT | Knowles | 1808 | 0 | $ 0.5279 |

