LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Littelfuse/IXYS IXTN62N50L product image
  • IXTN62N50L thumbnail 1
  • IXTN62N50L thumbnail 2
  • IXTN62N50L thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Littelfuse/IXYS IXTN62N50LRoHS

Manufacturer
MPN
IXTN62N50L
LCSC Part #
C23875690
Packaging
SOT-227B
Customer #
Key Attributes
MOSFET N-CH 500V 62A
Datasheetpdf iconLittelfuse/IXYS IXTN62N50L
In-Stock: 10
10 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 85.8283$ 85.83
10+$ 82.8285$ 828.29
Standard Packaging10/Full Tube
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryDiscrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs
ManufacturerLittelfuse/IXYS
PackagingSOT-227B
Drain to Source Voltage500V
Current - Continuous Drain(Id)62A
Output Capacitance(Coss)1.46nF
Operating Temperature --55℃~+150℃
Pd - Power Dissipation800W
Reverse Transfer Capacitance (Crss@Vds)210pF
RDS(on)100mΩ
Number1 N-channel
Input Capacitance(Ciss)11.5nF
Gate Charge(Qg)550nC@20V
TypeN-Channel

Features

AI Translation
  • Industry-standard package
  • Low intrinsic gate resistance
  • miniBLOC package with aluminum nitride isolation
  • Fast intrinsic diode
  • Extended forward-biased safe operating area (FBSOA)
  • Avalanche-rated
  • Low on-resistance RDS(ON) and gate charge QG
  • Low package inductance
  • High power density
  • Easy to mount
  • Space-saving

Applications

AI Translation
  • Programmable load
  • DC-DC converter
  • Current regulator
  • Battery charger
  • DC chopper
  • Temperature and lighting control