Knowles 1206J6300180FCR
| Manufacturer | |
| MPN | 1206J6300180FCR |
| LCSC Part # | C2385518 |
| Packaging | 1206 |
| Customer # | |
| Key Attributes | 18pF 630V 1206 Ceramic Capacitors |
| Datasheet | Knowles 1206J6300180FCR |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1206 | |
| Capacitance | 18pF | |
| Temperature Coefficient | - | |
| Voltage Rating | 630V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1206 |
| Type | Description | |
|---|---|---|
| Capacitance | 18pF | |
| Temperature Coefficient | - | |
| Voltage Rating | 630V |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.5526 | $ 0.55 |
| 200+ | $ 0.2146 | $ 42.92 |
| 500+ | $ 0.2069 | $ 103.45 |
| 1,000+ | $ 0.2038 | $ 203.80 |
Standard Packaging10000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1206 | |
| Capacitance | 18pF | |
| Temperature Coefficient | - | |
| Voltage Rating | 630V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1206 |
| Type | Description | |
|---|---|---|
| Capacitance | 18pF | |
| Temperature Coefficient | - | |
| Voltage Rating | 630V |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 1206J6300180JCT | Knowles | 1206 | 0 | $ 0.1818 | ||
| 1206Y6300180FQT | Knowles | 1206 | 0 | $ 4.7416 | ||
| 1206J6300180FQT | Knowles | 1206 | 0 | $ 4.7987 | ||
| GCM31A5C2J180FX01D | muRata | 1206 | 0 | $ 0.7013 | ||
| GCM31A5C2J180JX01D | muRata | 1206 | 0 | $ 0.2387 | ||
| GCM31A5C2J180GX01D | muRata | 1206 | 0 | $ 0.2188 | ||
| VJ1206A180KLLAJ32 | VISHAY | 1206 | 0 | $ 1.0064 | ||
| VJ1206A180JLLAJ32 | VISHAY | 1206 | 0 | $ 1.0265 | ||
| VJ1206A180GLLAJ32 | VISHAY | 1206 | 0 | $ 2.0342 | ||
| VJ1206A180FLLAJ32 | VISHAY | 1206 | 0 | $ 3.7399 |

