Knowles 1808Y0630103JDR
| Manufacturer | |
| MPN | 1808Y0630103JDR |
| LCSC Part # | C2385440 |
| Packaging | 1808 |
| Customer # | |
| Key Attributes | 10nF ±5% 63V 1808 Ceramic Capacitors |
| Datasheet | Knowles 1808Y0630103JDR |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1808 | |
| Capacitance | 10nF | |
| Temperature Coefficient | - | |
| Tolerance | ±5% | |
| Voltage Rating | 63V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1808 | |
| Capacitance | 10nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | - | |
| Tolerance | ±5% | |
| Voltage Rating | 63V |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
A range of specialist high reliability MLCCs for critical or high reliability environments. All products are fully tested/qualified and available with a range of suitable termination options including tin/lead plating and Syfer FlexiCap.
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.5187 | $ 0.52 |
| 200+ | $ 0.2007 | $ 40.14 |
| 500+ | $ 0.1945 | $ 97.25 |
| 1,000+ | $ 0.1914 | $ 191.40 |
Standard Packaging6000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1808 | |
| Capacitance | 10nF | |
| Temperature Coefficient | - | |
| Tolerance | ±5% | |
| Voltage Rating | 63V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1808 | |
| Capacitance | 10nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | - | |
| Tolerance | ±5% | |
| Voltage Rating | 63V |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
A range of specialist high reliability MLCCs for critical or high reliability environments. All products are fully tested/qualified and available with a range of suitable termination options including tin/lead plating and Syfer FlexiCap.
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 1808J0630103JCR | Knowles | 1808 | 0 | $ 0.3322 | ||
| 1808J0630103JXR | Knowles | 1808 | 0 | $ 0.3355 | ||
| 1808J0630103JXT | Knowles | 1808 | 0 | $ 0.1619 | ||
| 1808Y0630103JCT | Knowles | 1808 | 0 | $ 0.2446 | ||
| 1808Y0630103JXT | Knowles | 1808 | 0 | $ 0.168 | ||
| 1808J0630103JCT | Knowles | 1808 | 0 | $ 0.2163 | ||
| 1808J0630103JFR | Knowles | 1808 | 0 | $ 0.4986 | ||
| 1808Y0630103JFT | Knowles | 1808 | 0 | $ 0.5245 | ||
| 1808J0630103JFT | Knowles | 1808 | 0 | $ 0.526 | ||
| 1808Y0630103JDT | Knowles | 1808 | 0 | $ 0.3222 | ||
| 1808J1000103JXR | Knowles | 1808 | 0 | $ 0.3029 | ||
| 1808J1000103JXT | Knowles | 1808 | 0 | $ 0.1619 | ||
| 1808Y1000103JXR | Knowles | 1808 | 0 | $ 0.3126 | ||
| 1808J1000103JDR | Knowles | 1808 | 0 | $ 0.4546 | ||
| 1808J1000103JCR | Knowles | 1808 | 0 | $ 0.4474 | ||
| 1808Y1000103JDR | Knowles | 1808 | 0 | $ 0.4693 | ||
| 1808J1000103JCT | Knowles | 1808 | 0 | $ 0.5058 | ||
| 1808J1000103JDT | Knowles | 1808 | 0 | $ 0.3226 | ||
| 1808Y1000103JDT | Knowles | 1808 | 0 | $ 0.3222 | ||
| 1808Y1000103JCT | Knowles | 1808 | 0 | $ 0.5201 |

