Knowles 1210J0160101JFT
| Manufacturer | |
| MPN | 1210J0160101JFT |
| LCSC Part # | C2383374 |
| Packaging | 1210 |
| Customer # | |
| Key Attributes | 100pF ±5% 16V 1210 Ceramic Capacitors RoHS |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1210 | |
| Capacitance | 100pF | |
| Temperature Coefficient | - | |
| Tolerance | ±5% | |
| Voltage Rating | 16V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1210 | |
| Capacitance | 100pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | - | |
| Tolerance | ±5% | |
| Voltage Rating | 16V |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
A range of specialist high reliability MLCCs for critical or high reliability environments. All products are fully tested/qualified and available with a range of suitable termination options including tin/lead plating and Syfer FlexiCap.
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.5357 | $ 0.54 |
| 200+ | $ 0.2069 | $ 41.38 |
| 500+ | $ 0.2007 | $ 100.35 |
| 1,000+ | $ 0.1961 | $ 196.10 |
Standard Packaging2000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1210 | |
| Capacitance | 100pF | |
| Temperature Coefficient | - | |
| Tolerance | ±5% | |
| Voltage Rating | 16V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1210 | |
| Capacitance | 100pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | - | |
| Tolerance | ±5% | |
| Voltage Rating | 16V |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
A range of specialist high reliability MLCCs for critical or high reliability environments. All products are fully tested/qualified and available with a range of suitable termination options including tin/lead plating and Syfer FlexiCap.
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| C1210X101J4HACAUTO | KEMET | 1210 | 0 | $ 0.0692 | ||
| C1210X101J4HAC7800 | KEMET | 1210 | 0 | $ 0.0854 | ||
| C1210C101J4HAC7800 | KEMET | 1210 | 0 | $ 0.0433 | ||
| C1210C101J4HACAUTO | KEMET | 1210 | 0 | $ 0.0547 | ||
| 1210J0160101JCT | Knowles | 1210 | 0 | $ 0.3659 | ||
| 1210Y0160101JCT | Knowles | 1210 | 0 | $ 0.3773 | ||
| 1210J0160101JFR | Knowles | 1210 | 0 | $ 0.5201 | ||
| C1210C101J3HACAUTO | KEMET | 1210 | 0 | $ 0.0427 | ||
| C1210X101J3HACAUTO | KEMET | 1210 | 0 | $ 0.0692 | ||
| C1210C101J3HAC7800 | KEMET | 1210 | 0 | $ 0.0433 | ||
| C1210X101J3HAC7800 | KEMET | 1210 | 0 | $ 0.0854 | ||
| 1210J0250101JCR | Knowles | 1210 | 0 | $ 0.3364 | ||
| 1210Y0250101JCR | Knowles | 1210 | 0 | $ 0.3469 | ||
| 1210Y0250101JCT | Knowles | 1210 | 0 | $ 0.3773 | ||
| 1210J0250101JFR | Knowles | 1210 | 0 | $ 0.5201 | ||
| 1210J0250101JFT | Knowles | 1210 | 0 | $ 0.5357 | ||
| 1210Y0250101JFT | Knowles | 1210 | 0 | $ 0.5526 | ||
| 1210Y0250101JFR | Knowles | 1210 | 0 | $ 0.5218 | ||
| 1210J0250101JCT | Knowles | 1210 | 0 | $ 2.1873 | ||
| 1210N101J250CT | Walsin | 1210 | 0 | $ 0.0816 |

