Man Yue Tech ESK566M1JF12RR
| Manufacturer |
Man Yue Tech
Asian Brands |
| Mfr. Part # | ESK566M1JF12RR |
| LCSC Part # | C238279 |
| Package | Through Hole,D8xL12mm |
| Customer # | |
| Key Attributes | CAP ALUM 56uF ±20% 63V TH |
| Description | 56uF 63V Aluminum Electrolytic Capacitors Through Hole,D8xL12mm 9000hrs@105℃ |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | Man Yue Tech | |
| Package | Through Hole,D8xL12mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
10+ | $ 0.0703 | $ 0.70 |
100+ | $ 0.0565 | $ 5.65 |
500+ | $ 0.0476 | $ 23.80 |
1,000+ | $ 0.0424 | $ 42.40 |
5,000+ | $ 0.0382 | $ 191.00 |
10,000+ | $ 0.0362 | $ 362.00 |
20,000+ | $ 0.0357 | $ 714.00 |
40,000+ | $ 0.0354 | $ 1416.00 |
Standard Packaging 500/Full
Bag | ||