Knowles 1808J5004P70CFT
| Manufacturer | |
| MPN | 1808J5004P70CFT |
| LCSC Part # | C2382085 |
| Packaging | 1808 |
| Customer # | |
| Key Attributes | 4.7pF 500V 1808 Ceramic Capacitors RoHS |
| Datasheet | Knowles 1808J5004P70CFT |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1808 | |
| Capacitance | 4.7pF | |
| Temperature Coefficient | - | |
| Voltage Rating | 500V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1808 |
| Type | Description | |
|---|---|---|
| Capacitance | 4.7pF | |
| Temperature Coefficient | - | |
| Voltage Rating | 500V |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
A range of specialist high reliability MLCCs for critical or high reliability environments. All products are fully tested/qualified and available with a range of suitable termination options including tin/lead plating and Syfer FlexiCap.
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.3355 | $ 0.34 |
| 200+ | $ 0.1299 | $ 25.98 |
| 500+ | $ 0.1253 | $ 62.65 |
| 1,500+ | $ 0.1231 | $ 184.65 |
Standard Packaging1500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1808 | |
| Capacitance | 4.7pF | |
| Temperature Coefficient | - | |
| Voltage Rating | 500V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1808 |
| Type | Description | |
|---|---|---|
| Capacitance | 4.7pF | |
| Temperature Coefficient | - | |
| Voltage Rating | 500V |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
A range of specialist high reliability MLCCs for critical or high reliability environments. All products are fully tested/qualified and available with a range of suitable termination options including tin/lead plating and Syfer FlexiCap.
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 1808Y5004P70DCR | Knowles | 1808 | 0 | $ 0.4804 | ||
| 1808Y5004P70CFT | Knowles | 1808 | 0 | $ 0.3368 | ||
| 1808J5004P70DCR | Knowles | 1808 | 0 | $ 0.2903 | ||
| 1808J5004P70CCR | Knowles | 1808 | 0 | $ 0.3139 | ||
| 1808Y5004P70CCR | Knowles | 1808 | 0 | $ 0.3233 | ||
| 1808J5004P70DCT | Knowles | 1808 | 0 | $ 0.2561 | ||
| 1808Y5004P70CCT | Knowles | 1808 | 0 | $ 0.2705 | ||
| 1808J5004P70DFR | Knowles | 1808 | 0 | $ 0.4259 | ||
| 1808J5004P70CFR | Knowles | 1808 | 0 | $ 0.4724 | ||
| 1808J5004P70BCR | Knowles | 1808 | 0 | $ 0.5002 |

