Keystone 1289
| Manufacturer | |
| MPN | 1289 |
| LCSC Part # | C238079 |
| Packaging | Through Hole |
| Customer # | |
| Key Attributes | PC QUICK-FIT TERMINAL |
| Datasheet | |
| Custom Cables | MOQ 1pc |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Terminals/Quick Connects, Quick Disconnect Connectors | |
| Manufacturer | Keystone | |
| Packaging | Through Hole | |
| Ontology Coating | Tin | |
| Body Material | Copper | |
| Blade Width | 6.35mm | |
| Number of Leg | 2 | |
| Number of Inserts | 1 |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 100 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 5+ | $ 0.3004 | $ 1.50 |
| 50+ | $ 0.2386 | $ 11.93 |
| 150+ | $ 0.2121 | $ 31.82 |
| 500+ | $ 0.1791 | $ 89.55 |
| 2,500+ | $ 0.1643 | $ 410.75 |
| 5,000+ | $ 0.1555 | $ 777.50 |
| 10,000+ | $ 0.1537 | $ 1537.00 |
| 20,000+ | $ 0.1525 | $ 3050.00 |
Standard Packaging100/Full Bag | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Terminals/Quick Connects, Quick Disconnect Connectors | |
| Manufacturer | Keystone | |
| Packaging | Through Hole | |
| Ontology Coating | Tin | |
| Body Material | Copper | |
| Blade Width | 6.35mm | |
| Number of Leg | 2 | |
| Number of Inserts | 1 |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 100 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.



