Knowles 1206Y0160684MDT
| Manufacturer | |
| MPN | 1206Y0160684MDT |
| LCSC Part # | C2380487 |
| Packaging | 1206 |
| Customer # | |
| Key Attributes | 680nF ±20% 16V 1206 Ceramic Capacitors RoHS |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1206 | |
| Capacitance | 680nF | |
| Temperature Coefficient | - | |
| Tolerance | ±20% | |
| Voltage Rating | 16V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1206 | |
| Capacitance | 680nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | - | |
| Tolerance | ±20% | |
| Voltage Rating | 16V |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
A range of specialist high reliability MLCCs for critical or high reliability environments. All products are fully tested/qualified and available with a range of suitable termination options including tin/lead plating and Syfer FlexiCap.
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.5156 | $ 0.52 |
| 200+ | $ 0.2007 | $ 40.14 |
| 500+ | $ 0.193 | $ 96.50 |
| 1,000+ | $ 0.1899 | $ 189.90 |
Standard Packaging2500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1206 | |
| Capacitance | 680nF | |
| Temperature Coefficient | - | |
| Tolerance | ±20% | |
| Voltage Rating | 16V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1206 | |
| Capacitance | 680nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | - | |
| Tolerance | ±20% | |
| Voltage Rating | 16V |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
A range of specialist high reliability MLCCs for critical or high reliability environments. All products are fully tested/qualified and available with a range of suitable termination options including tin/lead plating and Syfer FlexiCap.
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| C1206C684M4REC7800 | KEMET | 1206 | 0 | $ 0.0338 | ||
| C1206C684M4RECAUTO7210 | KEMET | 1206 | 0 | $ 0.0395 | ||
| C1206C684M4RECAUTO | KEMET | 1206 | 0 | $ 0.0415 | ||
| C1206X684M4RECAUTO7210 | KEMET | 1206 | 0 | $ 0.0849 | ||
| C1206X684M4REC7210 | KEMET | 1206 | 0 | $ 0.0775 | ||
| C1206X684M4REC7800 | KEMET | 1206 | 0 | $ 0.0871 | ||
| C1206X684M4RECAUTO | KEMET | 1206 | 0 | $ 0.0955 | ||
| C1206C684M4RACTU | KEMET | 1206 | 0 | $ 0.2283 | ||
| C1206C684M4REC7210 | KEMET | 1206 | 0 | $ 0.0392 | ||
| 1206J0160684MXR | Knowles | 1206 | 0 | $ 0.3145 | ||
| 1206J0160684MXT | Knowles | 1206 | 0 | $ 0.3421 | ||
| 1206Y0160684MXR | Knowles | 1206 | 0 | $ 0.3243 | ||
| 1206J0160684MDR | Knowles | 1206 | 0 | $ 0.4852 | ||
| 1206J0160684MDT | Knowles | 1206 | 0 | $ 0.5002 | ||
| 1206Y0160684MDR | Knowles | 1206 | 0 | $ 0.4878 | ||
| MA1206YV684M160 | Meritek | 1206 | 0 | $ 0.0928 | ||
| GA1206Y684MXJBT31G | VISHAY | 1206 | 0 | $ 0.0992 | ||
| GA1206Y684MBJBR31G | VISHAY | 1206 | 0 | $ 0.1276 | ||
| GA1206Y684MBJBT31G | VISHAY | 1206 | 0 | $ 0.1276 | ||
| VJ1206Y684MXJTW1BC | VISHAY | 1206 | 0 | $ 0.1328 |

