Knowles 1210Y0500154MER
| Manufacturer | |
| MPN | 1210Y0500154MER |
| LCSC Part # | C2379661 |
| Packaging | 1210 |
| Customer # | |
| Key Attributes | 150nF ±20% 50V 1210 Ceramic Capacitors |
| Datasheet | Knowles 1210Y0500154MER |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1210 | |
| Capacitance | 150nF | |
| Temperature Coefficient | - | |
| Tolerance | ±20% | |
| Voltage Rating | 50V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1210 | |
| Capacitance | 150nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | - | |
| Tolerance | ±20% | |
| Voltage Rating | 50V |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.4606 | $ 0.46 |
| 200+ | $ 0.1783 | $ 35.66 |
| 500+ | $ 0.172 | $ 86.00 |
| 1,000+ | $ 0.1689 | $ 168.90 |
Standard Packaging8000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1210 | |
| Capacitance | 150nF | |
| Temperature Coefficient | - | |
| Tolerance | ±20% | |
| Voltage Rating | 50V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1210 | |
| Capacitance | 150nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | - | |
| Tolerance | ±20% | |
| Voltage Rating | 50V |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| C1210C154M5RACTU | KEMET | 1210 | 0 | $ 0.1371 | ||
| C1210C154M5JAC7800 | KEMET | 1210 | 0 | $ 0.2574 | ||
| C1210X154M5JACAUTO | KEMET | 1210 | 0 | $ 0.2682 | ||
| 1210J0500154MXR | Knowles | 1210 | 0 | $ 0.3047 | ||
| 1210J0500154MXT | Knowles | 1210 | 0 | $ 0.2363 | ||
| 1210Y0500154MXT | Knowles | 1210 | 0 | $ 0.284 | ||
| 1210Y0500154MXR | Knowles | 1210 | 0 | $ 0.3072 | ||
| 1210J0500154MDR | Knowles | 1210 | 0 | $ 0.4466 | ||
| 1210Y0500154MET | Knowles | 1210 | 0 | $ 0.5011 | ||
| 1210Y0500154MDT | Knowles | 1210 | 0 | $ 0.4878 | ||
| GRM32NR71H154MA01L | muRata | 1210 | 0 | $ 0.2312 | ||
| VJ1210Y154MXAAT | VISHAY | 1210 | 0 | $ 0.1084 | ||
| VJ1210Y154MXAAR | VISHAY | 1210 | 0 | $ 0.1084 | ||
| GA1210Y154MXAAT31G | VISHAY | 1210 | 0 | $ 0.0937 | ||
| GA1210Y154MXAAR31G | VISHAY | 1210 | 0 | $ 0.0937 | ||
| GA1210Y154MBAAT31G | VISHAY | 1210 | 0 | $ 0.1203 | ||
| GA1210Y154MBAAR31G | VISHAY | 1210 | 0 | $ 0.1203 | ||
| GA1210H154MXAAT31G | VISHAY | 1210 | 0 | $ 0.1305 | ||
| GA1210H154MXAAR31G | VISHAY | 1210 | 0 | $ 0.1305 | ||
| GA1210H154MBAAT31G | VISHAY | 1210 | 0 | $ 0.1642 |

