Bao Cheng BCIHP0750LD-R82M
| Manufacturer | Bao ChengAsian Brands |
| MPN | BCIHP0750LD-R82M |
| LCSC Part # | C237937 |
| Packaging | SMD |
| Customer # | |
| Key Attributes | FIXED IND 820nH SMD |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Bao Cheng | |
| Packaging | SMD | |
| Current Rating | 15A | |
| Inductance | 820nH | |
| Tolerance | ±20% | |
| Current - Saturation(Isat) | 18A | |
| DC Resistance(DCR) | 6.4mΩ | |
| Type | Molded Inductor |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Bao Cheng | |
| Packaging | SMD | |
| Current Rating | 15A | |
| Inductance | 820nH |
| Type | Description | |
|---|---|---|
| Tolerance | ±20% | |
| Current - Saturation(Isat) | 18A | |
| DC Resistance(DCR) | 6.4mΩ | |
| Type | Molded Inductor |
Report an ErrorShow similar products (0) >
In-Stock: 125
125 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.2986 | $ 0.30 |
| 10+ | $ 0.237 | $ 2.37 |
| 30+ | $ 0.2106 | $ 6.32 |
| 100+ | $ 0.1777 | $ 17.77 |
| 500+ | $ 0.163 | $ 81.50 |
| 800+ | $ 0.1542 | $ 123.36 |
| 1,600+ | $ 0.1524 | $ 243.84 |
| 4,000+ | $ 0.1511 | $ 604.40 |
Standard Packaging800/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Bao Cheng | |
| Packaging | SMD | |
| Current Rating | 15A | |
| Inductance | 820nH | |
| Tolerance | ±20% | |
| Current - Saturation(Isat) | 18A | |
| DC Resistance(DCR) | 6.4mΩ | |
| Type | Molded Inductor |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Bao Cheng | |
| Packaging | SMD | |
| Current Rating | 15A | |
| Inductance | 820nH |
| Type | Description | |
|---|---|---|
| Tolerance | ±20% | |
| Current - Saturation(Isat) | 18A | |
| DC Resistance(DCR) | 6.4mΩ | |
| Type | Molded Inductor |
Report an ErrorShow similar products (0) >
C237937 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| Type | Details |
|---|---|
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |



