Knowles 1206Y0633P60CQT
| Manufacturer | |
| MPN | 1206Y0633P60CQT |
| LCSC Part # | C2378308 |
| Packaging | 1206 |
| Customer # | |
| Key Attributes | 3.6pF 63V 1206 Ceramic Capacitors |
| Datasheet | |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1206 | |
| Capacitance | 3.6pF | |
| Temperature Coefficient | - | |
| Voltage Rating | 63V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1206 |
| Type | Description | |
|---|---|---|
| Capacitance | 3.6pF | |
| Temperature Coefficient | - | |
| Voltage Rating | 63V |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.5106 | $ 0.51 |
| 200+ | $ 0.1982 | $ 39.64 |
| 500+ | $ 0.1919 | $ 95.95 |
| 1,000+ | $ 0.1887 | $ 188.70 |
Standard Packaging2500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1206 | |
| Capacitance | 3.6pF | |
| Temperature Coefficient | - | |
| Voltage Rating | 63V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1206 |
| Type | Description | |
|---|---|---|
| Capacitance | 3.6pF | |
| Temperature Coefficient | - | |
| Voltage Rating | 63V |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 1206Y0633P60HQT | Knowles | 1206 | 0 | $ 2.2054 | ||
| 1206J0633P60HQT | Knowles | 1206 | 0 | $ 2.1902 | ||
| 1206Y0633P60DQT | Knowles | 1206 | 0 | $ 0.4947 | ||
| 1206J0633P60DQT | Knowles | 1206 | 0 | $ 0.5058 | ||
| 1206Y0633P60BQT | Knowles | 1206 | 0 | $ 0.7325 | ||
| 1206J0633P60BQT | Knowles | 1206 | 0 | $ 0.7271 | ||
| C1206C369C1HAC7800 | KEMET | 1206 | 0 | $ 0.0246 | ||
| C1206C369D1HACAUTO | KEMET | 1206 | 0 | $ 0.0266 | ||
| C1206C369C1HACAUTO | KEMET | 1206 | 0 | $ 0.0312 | ||
| 1206Y1003P60HQT | Knowles | 1206 | 0 | $ 2.2054 |

