Knowles 1210J0166P80CCR
| Manufacturer | |
| MPN | 1210J0166P80CCR |
| LCSC Part # | C2378173 |
| Packaging | 1210 |
| Customer # | |
| Key Attributes | 6.8pF 16V 1210 Ceramic Capacitors |
| Datasheet | |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1210 | |
| Capacitance | 6.8pF | |
| Temperature Coefficient | - | |
| Voltage Rating | 16V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1210 |
| Type | Description | |
|---|---|---|
| Capacitance | 6.8pF | |
| Temperature Coefficient | - | |
| Voltage Rating | 16V |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.509 | $ 0.51 |
| 200+ | $ 0.1966 | $ 39.32 |
| 500+ | $ 0.1903 | $ 95.15 |
| 1,000+ | $ 0.1871 | $ 187.10 |
Standard Packaging8000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1210 | |
| Capacitance | 6.8pF | |
| Temperature Coefficient | - | |
| Voltage Rating | 16V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1210 |
| Type | Description | |
|---|---|---|
| Capacitance | 6.8pF | |
| Temperature Coefficient | - | |
| Voltage Rating | 16V |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| C1210C689D4HAC7800 | KEMET | 1210 | 0 | $ 0.0363 | ||
| C1210C689D4HACAUTO | KEMET | 1210 | 0 | $ 0.0435 | ||
| C1210C689B4HAC7800 | KEMET | 1210 | 0 | $ 0.0659 | ||
| C1210X689D4HAC7800 | KEMET | 1210 | 0 | $ 0.0668 | ||
| C1210X689C4HAC7800 | KEMET | 1210 | 0 | $ 0.0742 | ||
| C1210X689D4HACAUTO | KEMET | 1210 | 0 | $ 0.0693 | ||
| C1210X689C4HACAUTO | KEMET | 1210 | 0 | $ 0.0821 | ||
| 1210J0166P80CFT | Knowles | 1210 | 0 | $ 1.2101 | ||
| 1210Y0166P80BFR | Knowles | 1210 | 0 | $ 1.843 | ||
| 1210Y0166P80BFT | Knowles | 1210 | 0 | $ 1.8939 |

