Knowles 1206Y2500122GCT
| Manufacturer | |
| MPN | 1206Y2500122GCT |
| LCSC Part # | C2377023 |
| Packaging | 1206 |
| Customer # | |
| Key Attributes | 1.2nF NP0 ±2% 250V 1206 Ceramic Capacitors RoHS |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1206 | |
| Capacitance | 1.2nF | |
| Temperature Coefficient | NP0 | |
| Tolerance | ±2% | |
| Voltage Rating | 250V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1206 | |
| Capacitance | 1.2nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | NP0 | |
| Tolerance | ±2% | |
| Voltage Rating | 250V |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.4263 | $ 0.43 |
| 200+ | $ 0.165 | $ 33.00 |
| 500+ | $ 0.1592 | $ 79.60 |
| 1,000+ | $ 0.1564 | $ 156.40 |
Standard Packaging2500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1206 | |
| Capacitance | 1.2nF | |
| Temperature Coefficient | NP0 | |
| Tolerance | ±2% | |
| Voltage Rating | 250V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1206 | |
| Capacitance | 1.2nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | NP0 | |
| Tolerance | ±2% | |
| Voltage Rating | 250V |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 1206J2500122GCT | Knowles | 1206 | 0 | $ 0.4519 | ||
| 1206Y2500122FCT | Knowles | 1206 | 0 | $ 0.8336 | ||
| 1206Y5000122FCT | Knowles | 1206 | 0 | $ 0.8229 | ||
| 1206J2500122KCT | Knowles | 1206 | 0 | $ 0.2495 | ||
| 1206Y2500122KCT | Knowles | 1206 | 0 | $ 0.2249 | ||
| 1206J2500122JCT | Knowles | 1206 | 0 | $ 0.2135 | ||
| 1206Y2500122JCT | Knowles | 1206 | 0 | $ 0.2408 | ||
| 1206J5000122KCT | Knowles | 1206 | 0 | $ 0.2216 | ||
| 1206J5000122JCT | Knowles | 1206 | 0 | $ 0.2219 | ||
| 1206Y5000122JCT | Knowles | 1206 | 0 | $ 0.2513 | ||
| 1206J2500122GCR | Knowles | 1206 | 0 | $ 0.4268 | ||
| 1206J2500122GFT | Knowles | 1206 | 0 | $ 0.6707 | ||
| 1206Y2500122GFR | Knowles | 1206 | 0 | $ 0.6659 | ||
| 1206N122G251CT | Walsin | 1206 | 0 | $ 0.1391 | ||
| 1206Y5000122GCR | Knowles | 1206 | 0 | $ 0.3987 | ||
| 1206J5000122GAR | Knowles | 1206 | 0 | $ 0.582 | ||
| 1206J5000122GFT | Knowles | 1206 | 0 | $ 0.6159 | ||
| 1206J5000122GAT | Knowles | 1206 | 0 | $ 0.6326 | ||
| 1206Y5000122GAT | Knowles | 1206 | 0 | $ 0.6263 | ||
| 1206Y5000122GFR | Knowles | 1206 | 0 | $ 0.5866 |

