muRata DFE201610P-2R2M=P2
| Manufacturer | |
| Mfr. Part # | DFE201610P-2R2M=P2 |
| LCSC Part # | C237554 |
| Package | 0806 |
| Customer # | |
| Key Attributes | FIXED IND 2.2uH 1.4A 168mΩ 0806 |
| Description | 2A 0806 Fixed Inductors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | muRata | |
| Package | 0806 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
4,275 
4,275
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.0873 | $ 0.44 |
50+ | $ 0.0706 | $ 3.53 |
150+ | $ 0.0623 | $ 9.35 |
500+ | $ 0.056 | $ 28.00 |
3,000+ | $ 0.051 | $ 153.00 |
6,000+ | $ 0.0485 | $ 291.00 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$