LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
muRata GRM43DR72J104KW01L product image
  • GRM43DR72J104KW01L thumbnail 1
  • GRM43DR72J104KW01L thumbnail 2
  • GRM43DR72J104KW01L thumbnail 3
  • Pinout
  • Footprint
Images for reference only

muRata GRM43DR72J104KW01LRoHS

Manufacturer
MPN
GRM43DR72J104KW01L
LCSC Part #
C23743
Packaging
1812
Customer #
Key Attributes
CAP CER 100nF 630V X7R 1812
Datasheetpdf iconmuRata GRM43DR72J104KW01L
In-Stock: 13,755
13,755 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.2628$ 1.31
50+$ 0.2321$ 11.61
150+$ 0.2168$ 32.52
1,000+$ 0.2053$ 205.30
2,000+$ 0.1961$ 392.20
5,000+$ 0.1915$ 957.50
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Ceramic Capacitors
ManufacturermuRata
Packaging1812
Capacitance100nF
Temperature CoefficientX7R
Tolerance±10%
Voltage Rating630V

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging1000
Sales UnitPiece